Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA

Digi-Key Part Number MR065A223JAA-ND
Price Break
1000
Unit Price
2.40275
Extended Price
2402.75
Manufacturer Part NumberMR065A223JAA
DescriptionCAP CER 22000PF 50V NP0 5% RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR065A223JAA
VendorAVX Corp.
CategoryCapacitors
Other Names MR065A223JAA
MR065A223JAA

MR065A223JAA Specification Sheet

Image of CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA

CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA (MR065A223JAA-ND)

Related parts:
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
 Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
 Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
 Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223JAATR2-ND.
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
 Order 'cap cer 1000pf 50v np0 5% rad - MR055A102JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR055A102JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
 Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
 Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A103JAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JCATR1
 Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JCATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A103JCATR1-ND.
CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
 Order 'cap cer 12000pf 50v np0 5% rad - MR065A123JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A123JAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
 Order 'cap cer 15000pf 50v np0 5% rad - MR065A153JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A153JAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAAAP2
 Order 'cap cer 22000pf 50v np0 1% rad - MR065A223FAAAP2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223FAAAP2-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAA
 Order 'cap cer 22000pf 50v np0 1% rad - MR065A223FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223FAA-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR065A223KAA
 Order 'cap cer 22000pf 50v np0 10% rad - MR065A223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065A223KAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR075A223FAA
 Order 'cap cer 22000pf 50v np0 1% rad - MR075A223FAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075A223FAA-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA
 Order 'cap cer 22000pf 50v np0 10% rad - MR075A223KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075A223KAA-ND.
CAP CER 27000PF 50V NP0 5% RAD - MR075A333JAA
 Order 'cap cer 27000pf 50v np0 5% rad - MR075A333JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075A333JAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 22000PF 50V NP0 2225 - 22255A223JAT9A Next: CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1