CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAAAP2 - Capacitors
| Digi-Key Part Number | MR065A223FAAAP2-ND |
2500 |
5.73300 |
Extended Price
14332.50 |
| Manufacturer Part Number | MR065A223FAAAP2 | |||
| Description | CAP CER 22000PF 50V NP0 1% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR065A223FAAAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR065A223FAAAP2 MR065A223FAAAP2 |
MR065A223FAAAP2 Specification Sheet
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAAAP2 (MR065A223FAAAP2-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAAAP2
Order 'cap cer 22000pf 50v np0 1% rad - MR065A223FAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223FAAAP2-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR065A223FAA
Order 'cap cer 22000pf 50v np0 1% rad - MR065A223FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223FAA-ND.
CAP CER 22000PF 50V NP0 1% RAD - MR075A223FAA
Order 'cap cer 22000pf 50v np0 1% rad - MR075A223FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A223FAA-ND.
CAP CER 1000PF 50V NP0 1% RAD - MR055A102FAA
Order 'cap cer 1000pf 50v np0 1% rad - MR055A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAA
Order 'cap cer 10000pf 50v np0 1% rad - MR065A103FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAATR2
Order 'cap cer 10000pf 50v np0 1% rad - MR065A103FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAATR2-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAA
Order 'cap cer 15000pf 50v np0 1% rad - MR065A153FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAA-ND.
CAP CER 15000PF 50V NP0 1% RAD - MR065A153FAATR2
Order 'cap cer 15000pf 50v np0 1% rad - MR065A153FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153FAATR2-ND.
CAP CER 18000PF 50V NP0 1% RAD - MR065A183FAA
Order 'cap cer 18000pf 50v np0 1% rad - MR065A183FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A183FAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR065A223KAA
Order 'cap cer 22000pf 50v np0 10% rad - MR065A223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223KAA-ND.
CAP CER 22000PF 100V NP0 1% RAD - MR071A223FAA
Order 'cap cer 22000pf 100v np0 1% rad - MR071A223FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR071A223FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR075A103FAA
Order 'cap cer 10000pf 50v np0 1% rad - MR075A103FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A103FAA-ND.
Send this link via E-Mail
Help With This Screen