CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1 - Capacitors
| Digi-Key Part Number | MR065A103JAATR1-ND |
2500 |
2.20300 |
Extended Price
5507.50 |
| Manufacturer Part Number | MR065A103JAATR1 | |||
| Description | CAP CER 10000PF 50V NP0 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR065A103JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR065A103JAATR1 MR065A103JAATR1 |
MR065A103JAATR1 Specification Sheet
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1 (MR065A103JAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JCATR1
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JCATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JCATR1-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
Order 'cap cer 1000pf 50v np0 5% rad - MR055A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR055C103JAA
Order 'cap cer 10000pf 50v x7r 5% rad - MR055C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103JAA-ND.
CAP CER 10000PF 100V NP0 5% RAD - MR061A103JAA
Order 'cap cer 10000pf 100v np0 5% rad - MR061A103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A103JAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAA
Order 'cap cer 10000pf 50v np0 1% rad - MR065A103FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAA-ND.
CAP CER 10000PF 50V NP0 1% RAD - MR065A103FAATR2
Order 'cap cer 10000pf 50v np0 1% rad - MR065A103FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103FAATR2-ND.
CAP CER 10000PF 50V NP0 2% RAD - MR065A103GAA
Order 'cap cer 10000pf 50v np0 2% rad - MR065A103GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103GAA-ND.
CAP CER 12000PF 50V NP0 5% RAD - MR065A123JAA
Order 'cap cer 12000pf 50v np0 5% rad - MR065A123JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123JAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
Order 'cap cer 15000pf 50v np0 5% rad - MR065A153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.
Send this link via E-Mail
Help With This Screen