Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2

Digi-Key Part Number MR062E104ZAATR2-ND
Price Break
2500
Unit Price
1.21600
Extended Price
3040.00
Manufacturer Part NumberMR062E104ZAATR2
DescriptionCAP CER .1UF 200V Z5U 80% RADIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR062E104ZAATR2
VendorAVX Corp.
CategoryCapacitors
Other Names MR062E104ZAATR2
MR062E104ZAATR2

MR062E104ZAATR2 Specification Sheet

Image of CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2

CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2 (MR062E104ZAATR2-ND)

Related parts:
CAP CER .1UF 200V Z5U 80% RADIAL - MR062E104ZAATR2
 Order 'cap cer .1uf 200v z5u 80% radial - MR062E104ZAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR062E104ZAATR2-ND.
CAP CER .1UF 50V Z5U 80% RADIAL - MR045E104ZAATR1
 Order 'cap cer .1uf 50v z5u 80% radial - MR045E104ZAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045E104ZAATR1-ND.
CAP CER .1UF 50V Z5U 20% RADIAL - MR045E104MAATR1
 Order 'cap cer .1uf 50v z5u 20% radial - MR045E104MAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045E104MAATR1-ND.
CAP CER .1UF 100V Z5U 80% RAD - MR051E104ZAA
 Order 'cap cer .1uf 100v z5u 80% rad - MR051E104ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051E104ZAA-ND.
CAP CER .1UF 50V Z5U 80% RADIAL - MR055E104ZAA
 Order 'cap cer .1uf 50v z5u 80% radial - MR055E104ZAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055E104ZAA-ND.
CAP CER 1.0UF 50V Z5U 80% RADIAL - MR065E105ZAA
 Order 'cap cer 1.0uf 50v z5u 80% radial - MR065E105ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065E105ZAA-ND.
CAP CER 1.0UF 50V Z5U 80% RADIAL - MR065E105ZAATR2
 Order 'cap cer 1.0uf 50v z5u 80% radial - MR065E105ZAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065E105ZAATR2-ND.
CAP CER .56UF 50V Z5U 80% RADIAL - MR065E564ZAA
 Order 'cap cer .56uf 50v z5u 80% radial - MR065E564ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR065E564ZAA-ND.
CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA
 Order 'cap cer .1uf 200v x7r 5% radial - MR072C104JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR072C104JAA-ND.
CAP CER .1UF 200V X7R 10% RADIAL - MR072C104KAA
 Order 'cap cer .1uf 200v x7r 10% radial - MR072C104KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR072C104KAA-ND.
CAP CER .1UF 200V X7R 20% RADIAL - MR072C104MAA
 Order 'cap cer .1uf 200v x7r 20% radial - MR072C104MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR072C104MAA-ND.
CAP CER .47UF 200V Z5U 80% RAD - MR072E474ZAA0000
 Order 'cap cer .47uf 200v z5u 80% rad - MR072E474ZAA0000' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR072E474ZAA0000-ND.
CAP CER 2.2UF 50V Z5U 80% RADIAL - MR075E225ZAA
 Order 'cap cer 2.2uf 50v z5u 80% radial - MR075E225ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075E225ZAA-ND.
CAP CER 4.7UF 50V Z5U 80% RADIAL - MR075E475ZAA
 Order 'cap cer 4.7uf 50v z5u 80% radial - MR075E475ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR075E475ZAA-ND.
CAP CER 10UF 50V Z5U 80% RADIAL - MR085E106ZAA
 Order 'cap cer 10uf 50v z5u 80% radial - MR085E106ZAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR085E106ZAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER .1UF 200V X7R 5% RADIAL - MR072C104JAA Next: CAP CER .1UF 200V Z5U AXIAL - MA502E104ZAA