CAP CER 4700PF 200V X7R 10% RAD - MR062C472KAAAP2 - Capacitors
| Digi-Key Part Number | MR062C472KAAAP2-ND |
2500 |
.32900 |
Extended Price
822.50 |
| Manufacturer Part Number | MR062C472KAAAP2 | |||
| Description | CAP CER 4700PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR062C472KAAAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR062C472KAAAP2 MR062C472KAAAP2 |
MR062C472KAAAP2 Specification Sheet
CAP CER 4700PF 200V X7R 10% RAD - MR062C472KAAAP2 (MR062C472KAAAP2-ND) - Capacitors
Related parts Capacitors :CAP CER 4700PF 200V X7R 10% RAD - MR062C472KAAAP2
Order 'cap cer 4700pf 200v x7r 10% rad - MR062C472KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C472KAAAP2-ND.
CAP CER 4700PF 200V X7R 10% RAD - MR052C472KAA
Order 'cap cer 4700pf 200v x7r 10% rad - MR052C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472KAA-ND.
CAP CER 4700PF 200V X7R 10% RAD - MR052C472KAATR1
Order 'cap cer 4700pf 200v x7r 10% rad - MR052C472KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472KAATR1-ND.
CAP CER 4700PF 50V X7R 10% RAD - MR045C472KAA
Order 'cap cer 4700pf 50v x7r 10% rad - MR045C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C472KAA-ND.
CAP CER 4700PF 100V X7R 10% RAD - MR051C472KAATR2
Order 'cap cer 4700pf 100v x7r 10% rad - MR051C472KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C472KAATR2-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
CAP CER 150PF 200V X7R 10% RAD - MR052C151KAA
Order 'cap cer 150pf 200v x7r 10% rad - MR052C151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C151KAA-ND.
CAP CER 220PF 200V X7R 10% RAD - MR052C221KAA
Order 'cap cer 220pf 200v x7r 10% rad - MR052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C221KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAA
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAA-ND.
Send this link via E-Mail
Help With This Screen