CONN PLUG 140POS DL VERT 0.6MM - 1-353188-0 - Connectors
| Digi-Key Part Number | 1-353188-0-ND |
1200 |
17.59500 |
Extended Price
21114.00 |
| Manufacturer Part Number | 1-353188-0 | |||
| Description | CONN PLUG 140POS DL VERT 0.6MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-353188-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Outer Shroud Contacts |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.024" (0.61mm) |
| Features | Board Guide |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 353188 0 13531880 |
1-353188-0 Specification Sheet
CONN PLUG 140POS DL VERT 0.6MM - 1-353188-0 (1-353188-0-ND) - Connectors
Related parts Connectors :CONN PLUG 140POS DL VERT 0.6MM - 1-353188-0
Order 'conn plug 140pos dl vert 0.6mm - 1-353188-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-353188-0-ND.
CONN PLUG 40POS DL VERT 0.5MM - 4-353515-0
Order 'conn plug 40pos dl vert 0.5mm - 4-353515-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-353515-0-ND.
CONN HEADER 10POS DL VERT 15GOLD - 1-794681-0
Order 'conn header 10pos dl vert 15gold - 1-794681-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794681-0-ND.
CONN HEADER 10POS DL VERT 30GOLD - 1-794682-0
Order 'conn header 10pos dl vert 30gold - 1-794682-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794682-0-ND.
CONN HEADER SKT 24POS VERT GOLD - 1-207532-0
Order 'conn header skt 24pos vert gold - 1-207532-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33307-ND.
CONN HEADER SKT 36POS VERT GOLD - 1-207534-0
Order 'conn header skt 36pos vert gold - 1-207534-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33309-ND.
CONN RCPT 20POS DL VERT 0.5MM - 2-353512-0
Order 'conn rcpt 20pos dl vert 0.5mm - 2-353512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-353512-0-ND.
CONN RCPT 100POS DL VERT 0.6MM - 353190-8
Order 'conn rcpt 100pos dl vert 0.6mm - 353190-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 353190-8-ND.
CONN RCPT 40POS DL VERT 0.5MM - 4-353512-0
Order 'conn rcpt 40pos dl vert 0.5mm - 4-353512-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 4-353512-0-ND.
CONN PLUG 152POS .025 VERT GOLD - 1-767007-1
Order 'conn plug 152pos .025 vert gold - 1-767007-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29139-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104656-0
Order 'conn header 100pos .050 vert smd - 1-104656-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3114-ND.
CONN HEADER 100POS .050 VERT SMD - 1-104693-0
Order 'conn header 100pos .050 vert smd - 1-104693-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A3118-ND.
CONN PLUG 152POS .025 VERT GOLD - 1-5767007-1
Order 'conn plug 152pos .025 vert gold - 1-5767007-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32313-ND.
CONN PLUG CHAMP 50POS VERT - 5552116-1
Order 'conn plug champ 50pos vert - 5552116-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31833-ND.
CONN PLUG CHAMP 24POS VERT - 5552221-1
Order 'conn plug champ 24pos vert - 5552221-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31838-ND.
Send this link via E-Mail
Help With This Screen