CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
| Digi-Key Part Number | MR062C103MAA-ND |
1000 |
.21700 |
Extended Price
217.00 |
| Manufacturer Part Number | MR062C103MAA | |||
| Description | CAP CER 10000PF 200V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR062C103MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR062C103MAA MR062C103MAA |
MR062C103MAA Specification Sheet
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA (MR062C103MAA-ND)
Related parts :CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER 10000PF 50V X7R 20% RAD - MR045C103MAA
Order 'cap cer 10000pf 50v x7r 20% rad - MR045C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAAAP2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAAAP2-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAA
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR1
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR1-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR2-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1
Order 'cap cer 680pf 200v x7r 20% rad - MR052C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C681KAATR1-ND.
Send this link via E-Mail
Help With This Screen