CAP CER 10000PF 200V X7R 10% RAD - MR062C103KAATR2
| Digi-Key Part Number | MR062C103KAATR2-ND |
2500 |
.32900 |
Extended Price
822.50 |
| Manufacturer Part Number | MR062C103KAATR2 | |||
| Description | CAP CER 10000PF 200V X7R 10% RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR062C103KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Ceralam® MR |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR062C103KAATR2 MR062C103KAATR2 |
MR062C103KAATR2 Specification Sheet
CAP CER 10000PF 200V X7R 10% RAD - MR062C103KAATR2 (MR062C103KAATR2-ND)
Related parts:CAP CER 10000PF 200V X7R 10% RAD - MR062C103KAATR2
Order 'cap cer 10000pf 200v x7r 10% rad - MR062C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103KAATR2-ND.
CAP CER 10000PF 500V X7R 10% RAD - SK017C103KAR
Order 'cap cer 10000pf 500v x7r 10% rad - SK017C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4011-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C103KAA-ND.
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C103KAATR1-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR055C103KAAAP2
Order 'cap cer 10000pf 50v x7r 10% rad - MR055C103KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103KAAAP2-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR055C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR055C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103KAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR062C222KAAAP2
Order 'cap cer 2200pf 200v x7r 10% rad - MR062C222KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C222KAAAP2-ND.
CAP CER 22000PF 200V X7R 10% RAD - MR062C223KAA
Order 'cap cer 22000pf 200v x7r 10% rad - MR062C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C223KAA-ND.
CAP CER 10000PF 200V X7R 10% 120 - LD062C103KAB2A
Order 'cap cer 10000pf 200v x7r 10% 120 - LD062C103KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD062C103KAB2A-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR151C103K4R
Order 'cap cer 10000pf 100v x7r 10% rad - AR151C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5081-ND.
CAP CER 10000PF 100V X7R 10% RAD - AR201C103K4R
Order 'cap cer 10000pf 100v x7r 10% rad - AR201C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5089-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR215C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR215C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5116-ND.
CAP CERM .22UF 200V X7R 10% RAD - SK032C224KAR
Order 'cap cerm .22uf 200v x7r 10% rad - SK032C224KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4012-ND.
Send this link via E-Mail
Help With This Screen