CAP CER 2200PF 200V NP0 20% RAD - MR062A222MAATR1
| Digi-Key Part Number | MR062A222MAATR1-ND |
2500 |
1.01900 |
Extended Price
2547.50 |
| Manufacturer Part Number | MR062A222MAATR1 | |||
| Description | CAP CER 2200PF 200V NP0 20% RAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR062A222MAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Series | Ceralam® MR |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR062A222MAATR1 MR062A222MAATR1 |
MR062A222MAATR1 Specification Sheet
CAP CER 2200PF 200V NP0 20% RAD - MR062A222MAATR1 (MR062A222MAATR1-ND)
Related parts:CAP CER 2200PF 200V NP0 20% RAD - MR062A222MAATR1
Order 'cap cer 2200pf 200v np0 20% rad - MR062A222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062A222MAATR1-ND.
CAP CER 2200PF 200V NP0 10% RAD - MR062A222KAA
Order 'cap cer 2200pf 200v np0 10% rad - MR062A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062A222KAA-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 3300PF 200V NP0 10% RAD - MR062A332KAA
Order 'cap cer 3300pf 200v np0 10% rad - MR062A332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062A332KAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR062C222KAAAP2
Order 'cap cer 2200pf 200v x7r 10% rad - MR062C222KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C222KAAAP2-ND.
CAP CER 2200PF 200V 10% X7R RAD - SR072C222KARAP2
Order 'cap cer 2200pf 200v 10% x7r rad - SR072C222KARAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR072C222KARAP2-ND.
CAP CER 2200PF 200V 10% X7R RAD - SR152C222KAATR1
Order 'cap cer 2200pf 200v 10% x7r rad - SR152C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152C222KAATR1-ND.
CAP CER 2200PF 200V NP0 1210 - 12102A222GAT2A
Order 'cap cer 2200pf 200v np0 1210 - 12102A222GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102A222GAT2A-ND.
CAP CER 2200PF 200V NP0 1812 - 18122A222KAT2A
Order 'cap cer 2200pf 200v np0 1812 - 18122A222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 18122A222KAT2A-ND.
CAP CER 10PF 200V NP0 5% RAD - AR212A100J4R
Order 'cap cer 10pf 200v np0 5% rad - AR212A100J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5102-ND.
CAP CER 100PF 200V NP0 5% RAD - AR212A101J4R
Order 'cap cer 100pf 200v np0 5% rad - AR212A101J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5103-ND.
CAP CER 22PF 200V NP0 5% RAD - AR212A220J4R
Order 'cap cer 22pf 200v np0 5% rad - AR212A220J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5104-ND.
CAP CER 220PF 200V NP0 5% RAD - AR212A221J4R
Order 'cap cer 220pf 200v np0 5% rad - AR212A221J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5105-ND.
Send this link via E-Mail
Help With This Screen