CAP CER 18000PF 100V NP0 10% RAD - MR061A183KAA - Capacitors
| Digi-Key Part Number | MR061A183KAA-ND |
1000 |
1.49450 |
Extended Price
1494.50 |
| Manufacturer Part Number | MR061A183KAA | |||
| Description | CAP CER 18000PF 100V NP0 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR061A183KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.018µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR061A183KAA MR061A183KAA |
MR061A183KAA Specification Sheet
CAP CER 18000PF 100V NP0 10% RAD - MR061A183KAA (MR061A183KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 18000PF 100V NP0 10% RAD - MR061A183KAA
Order 'cap cer 18000pf 100v np0 10% rad - MR061A183KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR061A183KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - AR211A101K4R
Order 'cap cer 100pf 100v np0 10% rad - AR211A101K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4495-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4496-ND.
CAP CER 10PF 100V NP0 10% RAD - MR051A100KAATR1
Order 'cap cer 10pf 100v np0 10% rad - MR051A100KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100KAATR1-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAA
Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAATR1
Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A101KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAA
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR1
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR2
Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102KAATR2-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAA
Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAA-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAT
Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A121KAT-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
Order 'cap cer 15pf 100v np0 10% rad - MR051A150KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 150PF 100V NP0 10% RAD - MR051A151KAA
Order 'cap cer 150pf 100v np0 10% rad - MR051A151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A151KAA-ND.
CAP CER 18PF 100V NP0 10% RAD - MR051A180KAA
Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180KAA-ND.
CAP CER 1800PF 100V NP0 10% RAD - MR051A182KAA
Order 'cap cer 1800pf 100v np0 10% rad - MR051A182KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A182KAA-ND.
Send this link via E-Mail
Help With This Screen