CAP CER 47000PF 50V X7R 20% RAD - MR055C473MAA
| Digi-Key Part Number | MR055C473MAA-ND |
1000 |
.31150 |
Extended Price
311.50 |
| Manufacturer Part Number | MR055C473MAA | |||
| Description | CAP CER 47000PF 50V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055C473MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C473MAA MR055C473MAA |
MR055C473MAA Specification Sheet
CAP CER 47000PF 50V X7R 20% RAD - MR055C473MAA (MR055C473MAA-ND)
Related parts :CAP CER 47000PF 50V X7R 20% RAD - MR055C473MAA
Order 'cap cer 47000pf 50v x7r 20% rad - MR055C473MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473MAA-ND.
CAP CER 10000PF 50V X7R 20% RAD - MR045C103MAA
Order 'cap cer 10000pf 50v x7r 20% rad - MR045C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103MAA-ND.
CAP CER 1200PF 50V X7R 20% RAD - MR045C122MAA
Order 'cap cer 1200pf 50v x7r 20% rad - MR045C122MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C122MAA-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
CAP CER 470PF 50V X7R 20% RAD - MR045C471MAA
Order 'cap cer 470pf 50v x7r 20% rad - MR045C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C471MAA-ND.
CAP CER 4700PF 50V X7R 20% RAD - MR045C472MAA
Order 'cap cer 4700pf 50v x7r 20% rad - MR045C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C472MAA-ND.
CAP CER 6800PF 50V X7R 20% RAD - MR045C682MAA
Order 'cap cer 6800pf 50v x7r 20% rad - MR045C682MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C682MAA-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR055C473KAA
Order 'cap cer 47000pf 50v x7r 10% rad - MR055C473KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473KAA-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR055C473KAATR1
Order 'cap cer 47000pf 50v x7r 10% rad - MR055C473KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C473KAATR1-ND.
CAP CER 47000PF 50V X7R 10% RAD - MR065C473KAATR2
Order 'cap cer 47000pf 50v x7r 10% rad - MR065C473KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065C473KAATR2-ND.
CAP CER 47000PF 50V X7R 10% RAD - AR215C473K4R
Order 'cap cer 47000pf 50v x7r 10% rad - AR215C473K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5118-ND.
CAP CER 47000PF 50V X7R 20% RAD - B37981M5473M054
Order 'cap cer 47000pf 50v x7r 20% rad - B37981M5473M054' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3354-3-ND.
CAP CER 47000PF 50V X7R 20% RAD - B37981M5473M054
Order 'cap cer 47000pf 50v x7r 20% rad - B37981M5473M054' online from Digi-Key. Manufactured by EPCOS Inc (VA). Digi-Key part number 495-3354-1-ND.
CAP CERM .10UF 50V X7R 20% RAD - SK055C104MAR
Order 'cap cerm .10uf 50v x7r 20% rad - SK055C104MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4026-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
Send this link via E-Mail
Help With This Screen