CAP CER 22000PF 50V X7R 5% RAD - MR055C223JAA - Capacitors
| Digi-Key Part Number | MR055C223JAA-ND |
3000 |
.45150 |
Extended Price
1354.50 |
| Manufacturer Part Number | MR055C223JAA | |||
| Description | CAP CER 22000PF 50V X7R 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055C223JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C223JAA MR055C223JAA |
MR055C223JAA Specification Sheet
CAP CER 22000PF 50V X7R 5% RAD - MR055C223JAA (MR055C223JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 22000PF 50V X7R 5% RAD - MR055C223JAA
Order 'cap cer 22000pf 50v x7r 5% rad - MR055C223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR045C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR045C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C223KAA-ND.
CAP CER 6800PF 50V X7R 5% RAD - MR045C682JAA
Order 'cap cer 6800pf 50v x7r 5% rad - MR045C682JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C682JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR055C103JAA
Order 'cap cer 10000pf 50v x7r 5% rad - MR055C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103JAA-ND.
CAP CER 15000PF 50V X7R 5% RAD - MR055C153JAA
Order 'cap cer 15000pf 50v x7r 5% rad - MR055C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C153JAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAA
Order 'cap cer 22000pf 50v x7r 10% rad - MR055C223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAA-ND.
CAP CER 22000PF 50V X7R 10% RAD - MR055C223KAATR1
Order 'cap cer 22000pf 50v x7r 10% rad - MR055C223KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223KAATR1-ND.
CAP CER 56000PF 50V X7R 5% RAD - MR055C563JAA
Order 'cap cer 56000pf 50v x7r 5% rad - MR055C563JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C563JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAA
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAA-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR1
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR1-ND.
CAP CER 22000PF 50V NP0 5% RAD - MR065A223JAATR2
Order 'cap cer 22000pf 50v np0 5% rad - MR065A223JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223JAATR2-ND.
CAP CER 22000PF 50V X7R 5% 0603 - 06035C223JAZ2A
Order 'cap cer 22000pf 50v x7r 5% 0603 - 06035C223JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5290-1-ND.
CAP CER 22000PF 50V X7R 5% 0603 - 06035C223JAZ2A
Order 'cap cer 22000pf 50v x7r 5% 0603 - 06035C223JAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5290-2-ND.
CAP CER 22000PF 50V X7R 5% 0603 - 06035C223JAZ2A
Order 'cap cer 22000pf 50v x7r 5% 0603 - 06035C223JAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5290-6-ND.
Send this link via E-Mail
Help With This Screen