CAP CER 2200PF 50V X7R 10% RAD - MR055C222KAATR2 - Capacitors
2200pF Ceramic Capacitor AVX Corporation Radial 50V MR055C222KAATR2
| Digi-Key Part Number | MR055C222KAATR2-ND |
2500 |
.29600 |
Extended Price
740.00 |
| Manufacturer Part Number | MR055C222KAATR2 | |||
| Description | CAP CER 2200PF 50V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200pF Ceramic Capacitor AVX Corporation Radial 50V MR055C222KAATR2
| Technical/Catalog Information | MR055C222KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C222KAATR2 MR055C222KAATR2 |
MR055C222KAATR2 Specification Sheet
CAP CER 2200PF 50V X7R 10% RAD - MR055C222KAATR2 (MR055C222KAATR2-ND) - Capacitors
Related parts 2200pF Ceramic Capacitor AVX Corporation Radial 50V MR055C222KAATR2CAP CER 2200PF 50V X7R 10% RAD - MR055C222KAATR2
Order 'cap cer 2200pf 50v x7r 10% rad - MR055C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C222KAATR2-ND.
CAP CER 2200PF 50V X7R 10% 0402 - LD025C222KAB2A
Order 'cap cer 2200pf 50v x7r 10% 0402 - LD025C222KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD025C222KAB2A-ND.
CAP CER 2200PF 50V X7R 10% 0603 - LD035C222KAB2A
Order 'cap cer 2200pf 50v x7r 10% 0603 - LD035C222KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035C222KAB2A-ND.
CAP CER 2200PF 50V X7R 10% 0805 - LD055C222KAB2A
Order 'cap cer 2200pf 50v x7r 10% 0805 - LD055C222KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055C222KAB2A-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
CAP CER 2200PF 50V NP0 10% RAD - MR055A222KAA
Order 'cap cer 2200pf 50v np0 10% rad - MR055A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A222KAA-ND.
CAP CER 2200PF 50V X7R AXIAL - MA105C222KAA
Order 'cap cer 2200pf 50v x7r axial - MA105C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C222KAA-ND.
CAP CER 2200PF 50V X7R 0402 - 04025C222KAJ2A
Order 'cap cer 2200pf 50v x7r 0402 - 04025C222KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025C222KAJ2A-ND.
CAP CER 2200PF 50V X7R 0504 - 05045C222KAT1A
Order 'cap cer 2200pf 50v x7r 0504 - 05045C222KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 05045C222KAT1A-ND.
CAP CER 2200PF 50V X7R 0603 - 06035C222K4T2A
Order 'cap cer 2200pf 50v x7r 0603 - 06035C222K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C222K4T2A-ND.
CAP CER 2200PF 50V X7R 0603 - 06035C222K4T7A
Order 'cap cer 2200pf 50v x7r 0603 - 06035C222K4T7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C222K4T7A-ND.
CAP CER 2200PF 50V X7R 0603 - 06035C222KA72A
Order 'cap cer 2200pf 50v x7r 0603 - 06035C222KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C222KA72A-ND.
CAP CER 2200PF 50V X7R 0603 - 06035C222KAJ2A
Order 'cap cer 2200pf 50v x7r 0603 - 06035C222KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C222KAJ2A-ND.
CAP CER 2200PF 50V X7R 0612 - 06125C222KAT2A
Order 'cap cer 2200pf 50v x7r 0612 - 06125C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06125C222KAT2A-ND.
CAP CER 2200PF 50V X7R 0612 - 06125C222KAT2V
Order 'cap cer 2200pf 50v x7r 0612 - 06125C222KAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06125C222KAT2V-ND.
Options for 2200pF Ceramic Capacitor AVX Corporation Radial 50V MR055C222KAATR2
Send this link via E-Mail
Help With This Screen
