CAP CER 15000PF 50V X7R 5% RAD - MR055C153JAA
| Digi-Key Part Number | MR055C153JAA-ND |
1000 |
.45150 |
Extended Price
451.50 |
| Manufacturer Part Number | MR055C153JAA | |||
| Description | CAP CER 15000PF 50V X7R 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055C153JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.015µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C153JAA MR055C153JAA |
MR055C153JAA Specification Sheet
CAP CER 15000PF 50V X7R 5% RAD - MR055C153JAA (MR055C153JAA-ND)
Related parts :CAP CER 15000PF 50V X7R 5% RAD - MR055C153JAA
Order 'cap cer 15000pf 50v x7r 5% rad - MR055C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C153JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR045C103JAATR1
Order 'cap cer 10000pf 50v x7r 5% rad - MR045C103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103JAATR1-ND.
CAP CER 6800PF 50V X7R 5% RAD - MR045C682JAA
Order 'cap cer 6800pf 50v x7r 5% rad - MR045C682JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C682JAA-ND.
CAP CER 10000PF 50V X7R 5% RAD - MR055C103JAA
Order 'cap cer 10000pf 50v x7r 5% rad - MR055C103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C103JAA-ND.
CAP CER 22000PF 50V X7R 5% RAD - MR055C223JAA
Order 'cap cer 22000pf 50v x7r 5% rad - MR055C223JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C223JAA-ND.
CAP CER 56000PF 50V X7R 5% RAD - MR055C563JAA
Order 'cap cer 56000pf 50v x7r 5% rad - MR055C563JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C563JAA-ND.
CAP CER 15000PF 50V NP0 5% RAD - MR065A153JAA
Order 'cap cer 15000pf 50v np0 5% rad - MR065A153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A153JAA-ND.
CAP CER 15000PF 50V X7R 10% RAD - AR155C153K4R
Order 'cap cer 15000pf 50v x7r 10% rad - AR155C153K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5086-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR155C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
CAP CER .22UF 50V X7R 10% RAD - AR215C224K4R
Order 'cap cer .22uf 50v x7r 10% rad - AR215C224K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4502-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
CAP CER 15000PF 50V X7R AXIAL - MA105C153JAA
Order 'cap cer 15000pf 50v x7r axial - MA105C153JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105C153JAA-ND.
CAP CER 15000PF 50V X7R AXIAL - MA205C153KAA-BULK
Order 'cap cer 15000pf 50v x7r axial - MA205C153KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA205C153KAA-BULK-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAA-ND.
Send this link via E-Mail
Help With This Screen