CAP CER 1000PF 50V X7R 10% RAD - MR055C102KAATR2 - Capacitors
| Digi-Key Part Number | MR055C102KAATR2-ND |
5000 |
.29600 |
Extended Price
1480.00 |
| Manufacturer Part Number | MR055C102KAATR2 | |||
| Description | CAP CER 1000PF 50V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055C102KAATR2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C102KAATR2 MR055C102KAATR2 |
MR055C102KAATR2 Specification Sheet
CAP CER 1000PF 50V X7R 10% RAD - MR055C102KAATR2 (MR055C102KAATR2-ND) - Capacitors
Related parts Capacitors :CAP CER 1000PF 50V X7R 10% RAD - MR055C102KAATR2
Order 'cap cer 1000pf 50v x7r 10% rad - MR055C102KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C102KAATR2-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR055C102KAA
Order 'cap cer 1000pf 50v x7r 10% rad - MR055C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR055C102KAATR1
Order 'cap cer 1000pf 50v x7r 10% rad - MR055C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C102KAATR1-ND.
CAP CER 1000PF 50V X7R 10% RAD - AR155C102K4R
Order 'cap cer 1000pf 50v x7r 10% rad - AR155C102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5085-ND.
CAP CER 1000PF 50V X7R 10% RAD - AR215C102K4R
Order 'cap cer 1000pf 50v x7r 10% rad - AR215C102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5115-ND.
CAP CER 1000PF 50V X8R 10% RAD - AR215F102K4R
Order 'cap cer 1000pf 50v x8r 10% rad - AR215F102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4492-ND.
CAP CER 10000PF 50V X7R 10% RAD - AR155C103K4R
Order 'cap cer 10000pf 50v x7r 10% rad - AR155C103K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4497-ND.
CAP CER .10UF 50V X7R 10% RAD - AR155C104K4R
Order 'cap cer .10uf 50v x7r 10% rad - AR155C104K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4498-ND.
CAP CER 1000PF 100V X7R 10% RAD - AR211C102K4R
Order 'cap cer 1000pf 100v x7r 10% rad - AR211C102K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4499-ND.
CAP CER .22UF 50V X7R 10% RAD - AR215C224K4R
Order 'cap cer .22uf 50v x7r 10% rad - AR215C224K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4502-ND.
CAP CER .47UF 50V X7R 10% RAD - AR305C474K4R
Order 'cap cer .47uf 50v x7r 10% rad - AR305C474K4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4503-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAA
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAA-ND.
CAP CER 10000PF 50V X7R 10% RAD - MR045C103KAATR1
Order 'cap cer 10000pf 50v x7r 10% rad - MR045C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C103KAATR1-ND.
Send this link via E-Mail
Help With This Screen