CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA - Capacitors
| Digi-Key Part Number | MR055C101KAA-ND |
1000 |
.29575 |
Extended Price
295.75 |
| Manufacturer Part Number | MR055C101KAA | |||
| Description | CAP CER 100PF 50V X7R 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055C101KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055C101KAA MR055C101KAA |
MR055C101KAA Specification Sheet
CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA (MR055C101KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 100PF 50V X7R 10% RADIAL - MR055C101KAA
Order 'cap cer 100pf 50v x7r 10% radial - MR055C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C101KAA-ND.
CAP CER 100PF 50V X7R 10% RADIAL - MR045C101KAA
Order 'cap cer 100pf 50v x7r 10% radial - MR045C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C101KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAA
Order 'cap cer .1uf 50v x7r 10% radial - MR045C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR045C104KAATR1
Order 'cap cer .1uf 50v x7r 10% radial - MR045C104KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C104KAATR1-ND.
CAP CER 150PF 50V X7R 10% RADIAL - MR045C151KAA
Order 'cap cer 150pf 50v x7r 10% radial - MR045C151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C151KAA-ND.
CAP CER 220PF 50V X7R 10% RADIAL - MR045C221KAATR1
Order 'cap cer 220pf 50v x7r 10% radial - MR045C221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C221KAATR1-ND.
CAP CER 220PF 50V X7R 10% RADIAL - MR045C221KAATR2
Order 'cap cer 220pf 50v x7r 10% radial - MR045C221KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C221KAATR2-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAAAP1
Order 'cap cer .1uf 50v x7r 10% radial - MR055C104KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAAAP1-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAA
Order 'cap cer .1uf 50v x7r 10% radial - MR055C104KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAA-ND.
CAP CER .1UF 50V X7R 10% RADIAL - MR055C104KAATR1
Order 'cap cer .1uf 50v x7r 10% radial - MR055C104KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C104KAATR1-ND.
CAP CER .12UF 50V X7R 10% RADIAL - MR055C124KAA
Order 'cap cer .12uf 50v x7r 10% radial - MR055C124KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C124KAA-ND.
CAP CER .12UF 50V X7R 10% RADIAL - MR055C124KAATR1
Order 'cap cer .12uf 50v x7r 10% radial - MR055C124KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C124KAATR1-ND.
CAP CER 180PF 50V X7R 10% RADIAL - MR055C181KAA
Order 'cap cer 180pf 50v x7r 10% radial - MR055C181KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C181KAA-ND.
CAP CER 180PF 50V X7R 10% RADIAL - MR055C181KAATR1
Order 'cap cer 180pf 50v x7r 10% radial - MR055C181KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C181KAATR1-ND.
CAP CER 470PF 50V X7R 10% RADIAL - MR055C471KAA
Order 'cap cer 470pf 50v x7r 10% radial - MR055C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C471KAA-ND.
Send this link via E-Mail
Help With This Screen