CAP CER 68PF 50V NP0 10% RADIAL - MR055A680KAATR1 - Capacitors
| Digi-Key Part Number | MR055A680KAATR1-ND |
2500 |
1.72600 |
Extended Price
4315.00 |
| Manufacturer Part Number | MR055A680KAATR1 | |||
| Description | CAP CER 68PF 50V NP0 10% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A680KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A680KAATR1 MR055A680KAATR1 |
MR055A680KAATR1 Specification Sheet
CAP CER 68PF 50V NP0 10% RADIAL - MR055A680KAATR1 (MR055A680KAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 50V NP0 10% RADIAL - MR055A680KAATR1
Order 'cap cer 68pf 50v np0 10% radial - MR055A680KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A680KAATR1-ND.
CAP CER 820PF 50V NP0 10% RADIAL - MR045A821KAA
Order 'cap cer 820pf 50v np0 10% radial - MR045A821KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821KAA-ND.
CAP CER 18PF 50V NP0 10% RADIAL - MR055A180KAA
Order 'cap cer 18pf 50v np0 10% radial - MR055A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAA-ND.
CAP CER 18PF 50V NP0 10% RADIAL - MR055A180KAATR1
Order 'cap cer 18pf 50v np0 10% radial - MR055A180KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A180KAATR1-ND.
CAP CER 22PF 50V NP0 10% RADIAL - MR055A220KAA
Order 'cap cer 22pf 50v np0 10% radial - MR055A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220KAA-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAA
Order 'cap cer 220pf 50v np0 10% radial - MR055A221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAA-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAATR1
Order 'cap cer 220pf 50v np0 10% radial - MR055A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAATR1-ND.
CAP CER 220PF 50V NP0 10% RADIAL - MR055A221KAATR2
Order 'cap cer 220pf 50v np0 10% radial - MR055A221KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221KAATR2-ND.
CAP CER 27PF 50V NP0 10% RADIAL - MR055A270KAA
Order 'cap cer 27pf 50v np0 10% radial - MR055A270KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A270KAA-ND.
CAP CER 270PF 50V NP0 10% RADIAL - MR055A271KAA
Order 'cap cer 270pf 50v np0 10% radial - MR055A271KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A271KAA-ND.
CAP CER 2.0PF 50V NP0 10% RADIAL - MR055A2R05AATR2
Order 'cap cer 2.0pf 50v np0 10% radial - MR055A2R05AATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A2R05AATR2-ND.
CAP CER 33PF 50V NP0 10% RADIAL - MR055A330KAA
Order 'cap cer 33pf 50v np0 10% radial - MR055A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A330KAA-ND.
CAP CER 47PF 50V NP0 10% RADIAL - MR055A470KAA
Order 'cap cer 47pf 50v np0 10% radial - MR055A470KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A470KAA-ND.
CAP CER 68PF 50V NP0 2% RADIAL - MR055A680GAA
Order 'cap cer 68pf 50v np0 2% radial - MR055A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A680GAA-ND.
CAP CER 82PF 50V NP0 10% RADIAL - MR055A820KAA
Order 'cap cer 82pf 50v np0 10% radial - MR055A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A820KAA-ND.
Send this link via E-Mail
Help With This Screen