CAP CER 68PF 50V NP0 2% RADIAL - MR055A680GAA - Capacitors
| Digi-Key Part Number | MR055A680GAA-ND |
1000 |
2.30475 |
Extended Price
2304.75 |
| Manufacturer Part Number | MR055A680GAA | |||
| Description | CAP CER 68PF 50V NP0 2% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A680GAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 50V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A680GAA MR055A680GAA |
MR055A680GAA Specification Sheet
CAP CER 68PF 50V NP0 2% RADIAL - MR055A680GAA (MR055A680GAA-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 50V NP0 2% RADIAL - MR055A680GAA
Order 'cap cer 68pf 50v np0 2% radial - MR055A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A680GAA-ND.
CAP CER 68PF 200V NP0 2% RADIAL - MR052A680GAA
Order 'cap cer 68pf 200v np0 2% radial - MR052A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680GAA-ND.
CAP CER 100PF 50V NP0 2% RADIAL - MR055A101GAA
Order 'cap cer 100pf 50v np0 2% radial - MR055A101GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101GAA-ND.
CAP CER 12PF 50V NP0 2% RADIAL - MR055A120GAA
Order 'cap cer 12pf 50v np0 2% radial - MR055A120GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A120GAA-ND.
CAP CER 120PF 50V NP0 2% RADIAL - MR055A121GAA
Order 'cap cer 120pf 50v np0 2% radial - MR055A121GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A121GAA-ND.
CAP CER 150PF 50V NP0 2% RADIAL - MR055A151GAA
Order 'cap cer 150pf 50v np0 2% radial - MR055A151GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151GAA-ND.
CAP CER 22PF 50V NP0 2% RADIAL - MR055A220GAA
Order 'cap cer 22pf 50v np0 2% radial - MR055A220GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220GAA-ND.
CAP CER 39PF 50V NP0 2% RADIAL - MR055A390GAA
Order 'cap cer 39pf 50v np0 2% radial - MR055A390GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A390GAA-ND.
CAP CER 47PF 50V NP0 2% RADIAL - MR055A470GAA
Order 'cap cer 47pf 50v np0 2% radial - MR055A470GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A470GAA-ND.
CAP CER 4700PF 50V NP0 2% RADIAL - MR055A472GAA
Order 'cap cer 4700pf 50v np0 2% radial - MR055A472GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A472GAA-ND.
CAP CER 56PF 50V NP0 2% RADIAL - MR055A560GAA
Order 'cap cer 56pf 50v np0 2% radial - MR055A560GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A560GAA-ND.
CAP CER 5600PF 50V NP0 2% RADIAL - MR055A562GAA
Order 'cap cer 5600pf 50v np0 2% radial - MR055A562GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A562GAA-ND.
CAP CER 68PF 50V NP0 10% RADIAL - MR055A680KAATR1
Order 'cap cer 68pf 50v np0 10% radial - MR055A680KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A680KAATR1-ND.
CAP CER 6800PF 50V NP0 2% RADIAL - MR055A682GAA
Order 'cap cer 6800pf 50v np0 2% radial - MR055A682GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A682GAA-ND.
CAP CER 6.8PF 50V NP0 2% 0805 - LD055A6R8GAB2A
Order 'cap cer 6.8pf 50v np0 2% 0805 - LD055A6R8GAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD055A6R8GAB2A-ND.
Send this link via E-Mail
Help With This Screen