CAP CER 5.1PF 50V NP0 RADIAL - MR055A5R1DAATR1 - Capacitors
| Digi-Key Part Number | MR055A5R1DAATR1-ND |
2500 |
1.81700 |
Extended Price
4542.50 |
| Manufacturer Part Number | MR055A5R1DAATR1 | |||
| Description | CAP CER 5.1PF 50V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A5R1DAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5.1pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A5R1DAATR1 MR055A5R1DAATR1 |
MR055A5R1DAATR1 Specification Sheet
CAP CER 5.1PF 50V NP0 RADIAL - MR055A5R1DAATR1 (MR055A5R1DAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 5.1PF 50V NP0 RADIAL - MR055A5R1DAATR1
Order 'cap cer 5.1pf 50v np0 radial - MR055A5R1DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A5R1DAATR1-ND.
CAP CER 5.1PF 50V NP0 AXIAL - MA105A5R1DAA
Order 'cap cer 5.1pf 50v np0 axial - MA105A5R1DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A5R1DAA-ND.
CAP CER 1.0PF 50V NP0 RADIAL - MR045A1R0DAA
Order 'cap cer 1.0pf 50v np0 radial - MR045A1R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A1R0DAA-ND.
CAP CER 2.2PF 50V NP0 RADIAL - MR045A2R2DAA
Order 'cap cer 2.2pf 50v np0 radial - MR045A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A2R2DAA-ND.
CAP CER 3.9PF 50V NP0 RADIAL - MR045A3R9CAA
Order 'cap cer 3.9pf 50v np0 radial - MR045A3R9CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A3R9CAA-ND.
CAP CER 3.9PF 50V NP0 RADIAL - MR045A3R9DAA
Order 'cap cer 3.9pf 50v np0 radial - MR045A3R9DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A3R9DAA-ND.
CAP CER 5.0PF 50V NP0 RADIAL - MR045A5R0DAA
Order 'cap cer 5.0pf 50v np0 radial - MR045A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A5R0DAA-ND.
CAP CER 6800PF 50V NP0 RADIAL - MR045A682EAA
Order 'cap cer 6800pf 50v np0 radial - MR045A682EAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A682EAA-ND.
CAP CER 8.1PF 50V NP0 RADIAL - MR045A8R1DAA
Order 'cap cer 8.1pf 50v np0 radial - MR045A8R1DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A8R1DAA-ND.
CAP CER 8.2PF 50V NP0 RADIAL - MR045A8R2DAA
Order 'cap cer 8.2pf 50v np0 radial - MR045A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A8R2DAA-ND.
CAP CER 5.6PF 50V NP0 RADIAL - MR055A5R6DAA
Order 'cap cer 5.6pf 50v np0 radial - MR055A5R6DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A5R6DAA-ND.
CAP CER 7.5PF 50V NP0 RADIAL - MR055A7R5DAA
Order 'cap cer 7.5pf 50v np0 radial - MR055A7R5DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A7R5DAA-ND.
CAP CER 8.2PF 50V NP0 RADIAL - MR055A8R2DAA
Order 'cap cer 8.2pf 50v np0 radial - MR055A8R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A8R2DAA-ND.
CAP CER 5.1PF 100V NP0 RADIAL - SR071A5R1DAATR1
Order 'cap cer 5.1pf 100v np0 radial - SR071A5R1DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A5R1DAATR1-ND.
CAP CER 5.1PF 100V NP0 RADIAL - SR071A5R1DAATR2
Order 'cap cer 5.1pf 100v np0 radial - SR071A5R1DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A5R1DAATR2-ND.
Send this link via E-Mail
Help With This Screen