CAP CER 5600PF 50V NP0 10% RAD - MR055A562KAA - Capacitors
| Digi-Key Part Number | MR055A562KAA-ND |
1000 |
1.79200 |
Extended Price
1792.00 |
| Manufacturer Part Number | MR055A562KAA | |||
| Description | CAP CER 5600PF 50V NP0 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A562KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A562KAA MR055A562KAA |
MR055A562KAA Specification Sheet
CAP CER 5600PF 50V NP0 10% RAD - MR055A562KAA (MR055A562KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 5600PF 50V NP0 10% RAD - MR055A562KAA
Order 'cap cer 5600pf 50v np0 10% rad - MR055A562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A562KAA-ND.
CAP CER 100PF 50V NP0 10% RAD - MR055A101KAA
Order 'cap cer 100pf 50v np0 10% rad - MR055A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101KAA-ND.
CAP CER 100PF 50V NP0 10% RAD - MR055A101KAATR1
Order 'cap cer 100pf 50v np0 10% rad - MR055A101KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101KAATR1-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAA
Order 'cap cer 1000pf 50v np0 10% rad - MR055A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAA-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAATR1
Order 'cap cer 1000pf 50v np0 10% rad - MR055A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAATR1-ND.
CAP CER 2200PF 50V NP0 10% RAD - MR055A222KAA
Order 'cap cer 2200pf 50v np0 10% rad - MR055A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A222KAA-ND.
CAP CER 2700PF 50V NP0 10% RAD - MR055A272KAA
Order 'cap cer 2700pf 50v np0 10% rad - MR055A272KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A272KAA-ND.
CAP CER 330PF 50V NP0 10% RAD - MR055A331KAA
Order 'cap cer 330pf 50v np0 10% rad - MR055A331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A331KAA-ND.
CAP CER 3300PF 50V NP0 10% RAD - MR055A332KAA
Order 'cap cer 3300pf 50v np0 10% rad - MR055A332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A332KAA-ND.
CAP CER 8200PF 50V NP0 10% RAD - MR055A822KAA
Order 'cap cer 8200pf 50v np0 10% rad - MR055A822KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A822KAA-ND.
CAP CER 5600PF 50V X7R 10% RAD - MR055C562KAA
Order 'cap cer 5600pf 50v x7r 10% rad - MR055C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055C562KAA-ND.
CAP CER 12000PF 50V NP0 10% RAD - MR065A123KAA
Order 'cap cer 12000pf 50v np0 10% rad - MR065A123KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A123KAA-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR065A223KAA
Order 'cap cer 22000pf 50v np0 10% rad - MR065A223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A223KAA-ND.
CAP CER 2400PF 50V NP0 10% RAD - MR065A242KAATR2
Order 'cap cer 2400pf 50v np0 10% rad - MR065A242KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A242KAATR2-ND.
CAP CER 22000PF 50V NP0 10% RAD - MR075A223KAA
Order 'cap cer 22000pf 50v np0 10% rad - MR075A223KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR075A223KAA-ND.
Send this link via E-Mail
Help With This Screen