CAP CER 5600PF 50V NP0 1% RADIAL - MR055A562FAA
| Digi-Key Part Number | MR055A562FAA-ND |
1000 |
2.50775 |
Extended Price
2507.75 |
| Manufacturer Part Number | MR055A562FAA | |||
| Description | CAP CER 5600PF 50V NP0 1% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A562FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A562FAA MR055A562FAA |
MR055A562FAA Specification Sheet
CAP CER 5600PF 50V NP0 1% RADIAL - MR055A562FAA (MR055A562FAA-ND)
Related parts :CAP CER 5600PF 50V NP0 1% RADIAL - MR055A562FAA
Order 'cap cer 5600pf 50v np0 1% radial - MR055A562FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A562FAA-ND.
CAP CER 6800PF 50V NP0 1% RADIAL - MR045A682FAA
Order 'cap cer 6800pf 50v np0 1% radial - MR045A682FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A682FAA-ND.
CAP CER 820PF 50V NP0 1% RADIAL - MR045A821FAA
Order 'cap cer 820pf 50v np0 1% radial - MR045A821FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821FAA-ND.
CAP CER 10PF 50V NP0 1% RADIAL - MR055A100FAA
Order 'cap cer 10pf 50v np0 1% radial - MR055A100FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A100FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAA
Order 'cap cer 100pf 50v np0 1% radial - MR055A101FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAA-ND.
CAP CER 100PF 50V NP0 1% RADIAL - MR055A101FAATR1
Order 'cap cer 100pf 50v np0 1% radial - MR055A101FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101FAATR1-ND.
CAP CER 150PF 50V NP0 1% RADIAL - MR055A151FAATR1
Order 'cap cer 150pf 50v np0 1% radial - MR055A151FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151FAATR1-ND.
CAP CER 2200PF 50V NP0 1% RADIAL - MR055A222FAA
Order 'cap cer 2200pf 50v np0 1% radial - MR055A222FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A222FAA-ND.
CAP CER 470PF 50V NP0 1% RADIAL - MR055A471FAATR2
Order 'cap cer 470pf 50v np0 1% radial - MR055A471FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A471FAATR2-ND.
CAP CER 4700PF 50V NP0 1% RADIAL - MR055A472FAA
Order 'cap cer 4700pf 50v np0 1% radial - MR055A472FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A472FAA-ND.
CAP CER 5600PF 50V NP0 2% RADIAL - MR055A562GAA
Order 'cap cer 5600pf 50v np0 2% radial - MR055A562GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A562GAA-ND.
CAP CER 1000PF 50V NP0 1% RADIAL - MR065A102FAATR2
Order 'cap cer 1000pf 50v np0 1% radial - MR065A102FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A102FAATR2-ND.
CAP CER 33PF 50V NP0 1% RADIAL - MR065A330FAATR2
Order 'cap cer 33pf 50v np0 1% radial - MR065A330FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A330FAATR2-ND.
CAP CER 3300PF 50V NP0 1% RADIAL - MR065A332FAA
Order 'cap cer 3300pf 50v np0 1% radial - MR065A332FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A332FAA-ND.
CAP CER 3300PF 50V NP0 1% RADIAL - MR065A332FAATR2
Order 'cap cer 3300pf 50v np0 1% radial - MR065A332FAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A332FAATR2-ND.
Send this link via E-Mail
Help With This Screen