CAP CER 56PF 50V NP0 5% RADIAL - MR055A560JAA - Capacitors
| Digi-Key Part Number | MR055A560JAA-ND |
1000 |
1.81650 |
Extended Price
1816.50 |
| Manufacturer Part Number | MR055A560JAA | |||
| Description | CAP CER 56PF 50V NP0 5% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A560JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 56pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A560JAA MR055A560JAA |
MR055A560JAA Specification Sheet
CAP CER 56PF 50V NP0 5% RADIAL - MR055A560JAA (MR055A560JAA-ND) - Capacitors
Related parts Capacitors :CAP CER 56PF 50V NP0 5% RADIAL - MR055A560JAA
Order 'cap cer 56pf 50v np0 5% radial - MR055A560JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A560JAA-ND.
CAP CER 82PF 50V NP0 5% RADIAL - MR045A820JAA
Order 'cap cer 82pf 50v np0 5% radial - MR045A820JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A820JAA-ND.
CAP CER 820PF 50V NP0 5% RADIAL - MR045A821JAATR1
Order 'cap cer 820pf 50v np0 5% radial - MR045A821JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A821JAATR1-ND.
CAP CER 56PF 100V NP0 5% RADIAL - MR051A560JAAAP1
Order 'cap cer 56pf 100v np0 5% radial - MR051A560JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A560JAAAP1-ND.
CAP CER 56PF 200V NP0 5% RADIAL - MR052A560JAATR1
Order 'cap cer 56pf 200v np0 5% radial - MR052A560JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A560JAATR1-ND.
CAP CER 100PF 50V NP0 5% RADIAL - MR055A101JAA
Order 'cap cer 100pf 50v np0 5% radial - MR055A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAA-ND.
CAP CER 100PF 50V NP0 5% RADIAL - MR055A101JAATR2
Order 'cap cer 100pf 50v np0 5% radial - MR055A101JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A101JAATR2-ND.
CAP CER 15PF 50V NP0 5% RADIAL - MR055A150JAA
Order 'cap cer 15pf 50v np0 5% radial - MR055A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A150JAA-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAAAP2
Order 'cap cer 150pf 50v np0 5% radial - MR055A151JAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAAAP2-ND.
CAP CER 150PF 50V NP0 5% RADIAL - MR055A151JAA
Order 'cap cer 150pf 50v np0 5% radial - MR055A151JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A151JAA-ND.
CAP CER 180PF 50V NP0 5% RADIAL - MR055A181JAA
Order 'cap cer 180pf 50v np0 5% radial - MR055A181JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A181JAA-ND.
CAP CER 220PF 50V NP0 5% RADIAL - MR055A221JAA
Order 'cap cer 220pf 50v np0 5% radial - MR055A221JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A221JAA-ND.
CAP CER 2200PF 50V NP0 5% RADIAL - MR055A222JAA
Order 'cap cer 2200pf 50v np0 5% radial - MR055A222JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A222JAA-ND.
CAP CER 27PF 50V NP0 5% RADIAL - MR055A270JAA
Order 'cap cer 27pf 50v np0 5% radial - MR055A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A270JAA-ND.
CAP CER 270PF 50V NP0 5% RADIAL - MR055A271JAATR1
Order 'cap cer 270pf 50v np0 5% radial - MR055A271JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A271JAATR1-ND.
Send this link via E-Mail
Help With This Screen