CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
| Digi-Key Part Number | MR055A102JAA-ND |
1000 |
1.81650 |
Extended Price
1816.50 |
| Manufacturer Part Number | MR055A102JAA | |||
| Description | CAP CER 1000PF 50V NP0 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR055A102JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR055A102JAA MR055A102JAA |
MR055A102JAA Specification Sheet
CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA (MR055A102JAA-ND)
Related parts :CAP CER 1000PF 50V NP0 5% RAD - MR055A102JAA
Order 'cap cer 1000pf 50v np0 5% rad - MR055A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102JAA-ND.
CAP CER 1000PF 50V NP0 5% RAD - AR215A102J4R
Order 'cap cer 1000pf 50v np0 5% rad - AR215A102J4R' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5109-ND.
CAP CER 1000PF 50V NP0 5% 0603 - 06035A102JAT2A
Order 'cap cer 1000pf 50v np0 5% 0603 - 06035A102JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1187-1-ND.
CAP CER 1000PF 50V NP0 5% 0603 - 06035A102JAT2A
Order 'cap cer 1000pf 50v np0 5% 0603 - 06035A102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1187-2-ND.
CAP CER 1000PF 50V NP0 5% 0603 - 06035A102JAT2A
Order 'cap cer 1000pf 50v np0 5% 0603 - 06035A102JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1187-6-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAAAP1
Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAAAP1-ND.
CAP CER 1000PF 100V NP0 5% RAD - MR051A102JAA
Order 'cap cer 1000pf 100v np0 5% rad - MR051A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A102JAA-ND.
CAP CER 1000PF 200V NP0 5% RAD - MR052A102JAA
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAA-ND.
CAP CER 1000PF 200V NP0 5% RAD - MR052A102JAATR1
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAATR1-ND.
CAP CER 1000PF 50V NP0 1% RAD - MR055A102FAA
Order 'cap cer 1000pf 50v np0 1% rad - MR055A102FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102FAA-ND.
CAP CER 1000PF 50V NP0 2% RAD - MR055A102GAATR1
Order 'cap cer 1000pf 50v np0 2% rad - MR055A102GAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102GAATR1-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAA
Order 'cap cer 1000pf 50v np0 10% rad - MR055A102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAA-ND.
CAP CER 1000PF 50V NP0 10% RAD - MR055A102KAATR1
Order 'cap cer 1000pf 50v np0 10% rad - MR055A102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A102KAATR1-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAA
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAA-ND.
CAP CER 10000PF 50V NP0 5% RAD - MR065A103JAATR1
Order 'cap cer 10000pf 50v np0 5% rad - MR065A103JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR065A103JAATR1-ND.
Send this link via E-Mail
Help With This Screen