CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1 - Capacitors
680pF Ceramic Capacitor AVX Corporation Radial 200V MR052C681KAATR1
| Digi-Key Part Number | MR052C681KAATR1-ND |
2500 |
.29600 |
Extended Price
740.00 |
| Manufacturer Part Number | MR052C681KAATR1 | |||
| Description | CAP CER 680PF 200V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052C681KAATR1
| Technical/Catalog Information | MR052C681KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C681KAATR1 MR052C681KAATR1 |
MR052C681KAATR1 Specification Sheet
CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1 (MR052C681KAATR1-ND) - Capacitors
Related parts 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052C681KAATR1CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1
Order 'cap cer 680pf 200v x7r 20% rad - MR052C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C681KAATR1-ND.
CAP CER 680PF 200V X7R 0805 - 08052C681MAT2A
Order 'cap cer 680pf 200v x7r 0805 - 08052C681MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C681MAT2A-ND.
CAP CER 680PF 100V X7R 20% RAD - MR051C681MAA
Order 'cap cer 680pf 100v x7r 20% rad - MR051C681MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C681MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER .27UF 200V X7R 20% RAD - MR072C274MAA
Order 'cap cer .27uf 200v x7r 20% rad - MR072C274MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C274MAA-ND.
CAP CER .33UF 200V X7R 20% RAD - MR072C334MAA
Order 'cap cer .33uf 200v x7r 20% rad - MR072C334MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C334MAA-ND.
CAP CER 50000PF 200V X7R 20% RAD - MR072C503MAA
Order 'cap cer 50000pf 200v x7r 20% rad - MR072C503MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C503MAA-ND.
CAP CER 1.0UF 200V X7R 20% RAD - MR082C105MAA
Order 'cap cer 1.0uf 200v x7r 20% rad - MR082C105MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105MAA-ND.
CAP CER 680PF 200V X7R 0805 - 08052C681JAT2A
Order 'cap cer 680pf 200v x7r 0805 - 08052C681JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C681JAT2A-ND.
Options for 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052C681KAATR1
Send this link via E-Mail
Help With This Screen
