CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1 - Capacitors
4700pF Ceramic Capacitor AVX Corporation Radial 200V MR052C472MAATR1
| Digi-Key Part Number | MR052C472MAATR1-ND |
2500 |
.18900 |
Extended Price
472.50 |
| Manufacturer Part Number | MR052C472MAATR1 | |||
| Description | CAP CER 4700PF 200V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 4700pF Ceramic Capacitor AVX Corporation Radial 200V MR052C472MAATR1
| Technical/Catalog Information | MR052C472MAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C472MAATR1 MR052C472MAATR1 |
MR052C472MAATR1 Specification Sheet
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1 (MR052C472MAATR1-ND) - Capacitors
Related parts 4700pF Ceramic Capacitor AVX Corporation Radial 200V MR052C472MAATR1CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
CAP CER 4700PF 200V X7R 10% RAD - MR052C472KAA
Order 'cap cer 4700pf 200v x7r 10% rad - MR052C472KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472KAA-ND.
CAP CER 4700PF 200V X7R 10% RAD - MR052C472KAATR1
Order 'cap cer 4700pf 200v x7r 10% rad - MR052C472KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472KAATR1-ND.
CAP CER 4700PF 200V X7R 10% RAD - MR062C472KAAAP2
Order 'cap cer 4700pf 200v x7r 10% rad - MR062C472KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C472KAAAP2-ND.
CAP CER 4700PF 200V X7R AXIAL - MA102C472MAA
Order 'cap cer 4700pf 200v x7r axial - MA102C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C472MAA-ND.
CAP CER 4700PF 200V X7R 0805 - 08052C472MAT2A
Order 'cap cer 4700pf 200v x7r 0805 - 08052C472MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C472MAT2A-ND.
CAP CER 4700PF 50V X7R 20% RAD - MR045C472MAA
Order 'cap cer 4700pf 50v x7r 20% rad - MR045C472MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C472MAA-ND.
CAP CER 4700PF 100V X7R 20% RAD - MR051C472MAAAP2
Order 'cap cer 4700pf 100v x7r 20% rad - MR051C472MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C472MAAAP2-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1
Order 'cap cer 680pf 200v x7r 20% rad - MR052C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C681KAATR1-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
Options for 4700pF Ceramic Capacitor AVX Corporation Radial 200V MR052C472MAATR1
Send this link via E-Mail
Help With This Screen
