470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAT
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAT - Capacitors
| Digi-Key Part Number | MR052C471KAT-ND |
1000 |
.29575 |
Extended Price
295.75 |
| Manufacturer Part Number | MR052C471KAT | |||
| Description | CAP CER 470PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAT
| Technical/Catalog Information | MR052C471KAT |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C471KAT MR052C471KAT |
MR052C471KAT Specification Sheet
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAT (MR052C471KAT-ND) - Capacitors
Related parts 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAT470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAT
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAT-ND.
470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAA
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAA-ND.
470pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V LD052C471KAB2A
Order 'cap cer 470pf 200v x7r 10% 0805 - LD052C471KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052C471KAB2A-ND.
470pF Ceramic Capacitor AVX Corporation Radial 200V MR052A471KAA
Order 'cap cer 470pf 200v np0 10% rad - MR052A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A471KAA-ND.
470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 200V MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
470pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C471KAJ2A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAJ2A-ND.
470pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C471KAT4A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAT4A-ND.
470pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C471KAT9A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAT9A-ND.
470pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C471KAT2A
Order 'cap cer 470pf 200v x7r 1206 - 12062C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C471KAT2A-ND.
470pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C471KAT4A
Order 'cap cer 470pf 200v x7r 1206 - 12062C471KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C471KAT4A-ND.
470pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 200V 12102C471KAT2A
Order 'cap cer 470pf 200v x7r 1210 - 12102C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102C471KAT2A-ND.
470pF Ceramic Capacitor AVX Corporation Radial 100V MR051C471KAA
Order 'cap cer 470pf 100v x7r 10% rad - MR051C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C471KAA-ND.
470pF Ceramic Capacitor AVX Corporation Radial 100V MR051C471KAATR1
Order 'cap cer 470pf 100v x7r 10% rad - MR051C471KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C471KAATR1-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
Options for 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAT
Send this link via E-Mail
Help With This Screen
