CAP CER 470PF 200V X7R 10% RAD - MR052C471KAA - Capacitors
470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAA
| Digi-Key Part Number | MR052C471KAA-ND |
1000 |
.29575 |
Extended Price
295.75 |
| Manufacturer Part Number | MR052C471KAA | |||
| Description | CAP CER 470PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAA
| Technical/Catalog Information | MR052C471KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C471KAA MR052C471KAA |
MR052C471KAA Specification Sheet
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAA (MR052C471KAA-ND) - Capacitors
Related parts 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAACAP CER 470PF 200V X7R 10% RAD - MR052C471KAA
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAA-ND.
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAT
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAT-ND.
CAP CER 470PF 200V X7R 10% 0805 - LD052C471KAB2A
Order 'cap cer 470pf 200v x7r 10% 0805 - LD052C471KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052C471KAB2A-ND.
CAP CER 470PF 200V NP0 10% RAD - MR052A471KAA
Order 'cap cer 470pf 200v np0 10% rad - MR052A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A471KAA-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 1.0UF 200V X7R 10% RAD - MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
CAP CER 470PF 200V X7R 0805 - 08052C471KAJ2A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAJ2A-ND.
CAP CER 470PF 200V X7R 0805 - 08052C471KAT4A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAT4A-ND.
CAP CER 470PF 200V X7R 0805 - 08052C471KAT9A
Order 'cap cer 470pf 200v x7r 0805 - 08052C471KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C471KAT9A-ND.
CAP CER 470PF 200V X7R 1206 - 12062C471KAT2A
Order 'cap cer 470pf 200v x7r 1206 - 12062C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C471KAT2A-ND.
CAP CER 470PF 200V X7R 1206 - 12062C471KAT4A
Order 'cap cer 470pf 200v x7r 1206 - 12062C471KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C471KAT4A-ND.
CAP CER 470PF 200V X7R 1210 - 12102C471KAT2A
Order 'cap cer 470pf 200v x7r 1210 - 12102C471KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102C471KAT2A-ND.
CAP CER 470PF 100V X7R 10% RAD - MR051C471KAA
Order 'cap cer 470pf 100v x7r 10% rad - MR051C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C471KAA-ND.
CAP CER 470PF 100V X7R 10% RAD - MR051C471KAATR1
Order 'cap cer 470pf 100v x7r 10% rad - MR051C471KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C471KAATR1-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
Options for 470pF Ceramic Capacitor AVX Corporation Radial 200V MR052C471KAA
Send this link via E-Mail
Help With This Screen
