CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1 - Capacitors
2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222MAATR1
| Digi-Key Part Number | MR052C222MAATR1-ND |
2500 |
.29600 |
Extended Price
740.00 |
| Manufacturer Part Number | MR052C222MAATR1 | |||
| Description | CAP CER 2200PF 200V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222MAATR1
| Technical/Catalog Information | MR052C222MAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C222MAATR1 MR052C222MAATR1 |
MR052C222MAATR1 Specification Sheet
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1 (MR052C222MAATR1-ND) - Capacitors
Related parts 2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222MAATR1CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAA
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAA-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR1
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR1-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR052C222KAATR2
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR2-ND.
CAP CER 2200PF 200V NP0 20% RAD - MR062A222MAATR1
Order 'cap cer 2200pf 200v np0 20% rad - MR062A222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062A222MAATR1-ND.
CAP CER 2200PF 200V X7R 10% RAD - MR062C222KAAAP2
Order 'cap cer 2200pf 200v x7r 10% rad - MR062C222KAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C222KAAAP2-ND.
CAP CER 2200PF 200V X7R AXIAL - SA102C222MAA
Order 'cap cer 2200pf 200v x7r axial - SA102C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C222MAA-ND.
CAP CER 2200PF 200V X7R AXIAL - SA102C222MAK
Order 'cap cer 2200pf 200v x7r axial - SA102C222MAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C222MAK-ND.
CAP CER 2200PF 200V X7R 0805 - 08052C222MAT2A
Order 'cap cer 2200pf 200v x7r 0805 - 08052C222MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C222MAT2A-ND.
CAP CER 2200PF 200V X7R 1206 - 12062C222MAT2A
Order 'cap cer 2200pf 200v x7r 1206 - 12062C222MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C222MAT2A-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAAAP2-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAA
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAA-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAATR1-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
Options for 2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222MAATR1
Send this link via E-Mail
Help With This Screen
