150pF Ceramic Capacitor AVX Corporation Radial 200V MR052C151KAA
CAP CER 150PF 200V X7R 10% RAD - MR052C151KAA - Capacitors
| Digi-Key Part Number | MR052C151KAA-ND |
1000 |
.29575 |
Extended Price
295.75 |
| Manufacturer Part Number | MR052C151KAA | |||
| Description | CAP CER 150PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 150pF Ceramic Capacitor AVX Corporation Radial 200V MR052C151KAA
| Technical/Catalog Information | MR052C151KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 150pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C151KAA MR052C151KAA |
MR052C151KAA Specification Sheet
CAP CER 150PF 200V X7R 10% RAD - MR052C151KAA (MR052C151KAA-ND) - Capacitors
Related parts 150pF Ceramic Capacitor AVX Corporation Radial 200V MR052C151KAA150pF Ceramic Capacitor AVX Corporation Radial 200V MR052C151KAA
Order 'cap cer 150pf 200v x7r 10% rad - MR052C151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C151KAA-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 200V MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
150pF Ceramic Capacitor AVX Corporation Radial 100V MR051C151KAA
Order 'cap cer 150pf 100v x7r 10% rad - MR051C151KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C151KAA-ND.
100pF Ceramic Capacitor AVX Corporation Radial 200V MR052C101KAA
Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C101KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAATR1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAT
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
220pF Ceramic Capacitor AVX Corporation Radial 200V MR052C221KAA
Order 'cap cer 220pf 200v x7r 10% rad - MR052C221KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C221KAA-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222KAA
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAA-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222KAATR1
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR1-ND.
2200pF Ceramic Capacitor AVX Corporation Radial 200V MR052C222KAATR2
Order 'cap cer 2200pf 200v x7r 10% rad - MR052C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222KAATR2-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V MR052C331KAA
Order 'cap cer 330pf 200v x7r 10% rad - MR052C331KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C331KAA-ND.
Options for 150pF Ceramic Capacitor AVX Corporation Radial 200V MR052C151KAA
Send this link via E-Mail
Help With This Screen
