10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR1
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1 - Capacitors
| Digi-Key Part Number | MR052C103KAATR1-ND |
2500 |
.29900 |
Extended Price
747.50 |
| Manufacturer Part Number | MR052C103KAATR1 | |||
| Description | CAP CER 10000PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR1
| Technical/Catalog Information | MR052C103KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C103KAATR1 MR052C103KAATR1 |
MR052C103KAATR1 Specification Sheet
CAP CER 10000PF 200V X7R 10% RAD - MR052C103KAATR1 (MR052C103KAATR1-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR110000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR1
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAATR1-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAA
Order 'cap cer 10000pf 200v x7r 10% rad - MR052C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR062C103KAATR2
Order 'cap cer 10000pf 200v x7r 10% rad - MR062C103KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103KAATR2-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR062C103MAA
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
10000pF Ceramic Capacitor AVX Corporation Radial 200V MR062C103MAATR2
Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V MA302C103KAA
Order 'cap cer 10000pf 200v x7r axial - MA302C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation 2-DIP 200V MD012C103KAB
Order 'cap cer 10000pf 200v x7r dip - MD012C103KAB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MD012C103KAB-ND.
1.0µF Ceramic Capacitor AVX Corporation Radial 200V MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V SA102C103KAA
Order 'cap cer 10000pf 200v x7r axial - SA102C103KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C103KAA-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V SA102C103KAC
Order 'cap cer 10000pf 200v x7r axial - SA102C103KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C103KAC-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V SA102C103KARC
Order 'cap cer 10000pf 200v x7r axial - SA102C103KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C103KARC-ND.
10000pF Ceramic Capacitor AVX Corporation Axial 200V SA102C103KAR
Order 'cap cer 10000pf 200v x7r axial - SA102C103KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C103KAR-ND.
10000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C103KAT4A
Order 'cap cer 10000pf 200v x7r 1206 - 12062C103KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C103KAT4A-ND.
10000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C103KAT4P
Order 'cap cer 10000pf 200v x7r 1206 - 12062C103KAT4P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C103KAT4P-ND.
10000pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C103KAT9A
Order 'cap cer 10000pf 200v x7r 1206 - 12062C103KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C103KAT9A-ND.
Options for 10000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C103KAATR1
Send this link via E-Mail
Help With This Screen
