Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1 - Capacitors

Digi-Key Part Number MR052C102MAATR1-ND
Price Break
2500
Unit Price
.29600
Extended Price
740.00
Manufacturer Part NumberMR052C102MAATR1
DescriptionCAP CER 1000PF 200V X7R 20% RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMR052C102MAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 200V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR052C102MAATR1
MR052C102MAATR1

MR052C102MAATR1 Specification Sheet

Image of CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1

CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1 (MR052C102MAATR1-ND) - Capacitors

Related parts Capacitors :
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
 Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
 Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
 Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 1000PF 200V X7R 5% RAD - MR052C102JAA
 Order 'cap cer 1000pf 200v x7r 5% rad - MR052C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102JAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
 Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
 Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
 Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
CAP CER 680PF 200V X7R 20% RAD - MR052C681KAATR1
 Order 'cap cer 680pf 200v x7r 20% rad - MR052C681KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C681KAATR1-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAA
 Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAA-ND.
CAP CER 10000PF 200V X7R 20% RAD - MR062C103MAATR2
 Order 'cap cer 10000pf 200v x7r 20% rad - MR062C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062C103MAATR2-ND.
CAP CER .27UF 200V X7R 20% RAD - MR072C274MAA
 Order 'cap cer .27uf 200v x7r 20% rad - MR072C274MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR072C274MAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA Next: CAP CER 1000PF 200V X7R 5% 0805 - LD052C102JAB2A