CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102MAA
| Digi-Key Part Number | MR052C102MAA-ND |
1000 |
.29575 |
Extended Price
295.75 |
| Manufacturer Part Number | MR052C102MAA | |||
| Description | CAP CER 1000PF 200V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102MAA
| Technical/Catalog Information | MR052C102MAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C102MAA MR052C102MAA |
MR052C102MAA Specification Sheet
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA (MR052C102MAA-ND)
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102MAACAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 1000PF 200V X7R 5% RAD - MR052C102JAA
Order 'cap cer 1000pf 200v x7r 5% rad - MR052C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102JAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 1000PF 200V X7R AXIAL - MA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - MA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA102C102MAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102MAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102MAA-ND.
CAP CER 1000PF 200V X7R 0805 - 08052C102MA12A
Order 'cap cer 1000pf 200v x7r 0805 - 08052C102MA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C102MA12A-ND.
CAP CER 1000PF 200V X7R 1210 - 12102C102MAT2A
Order 'cap cer 1000pf 200v x7r 1210 - 12102C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102C102MAT2A-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 2200PF 200V X7R 20% RAD - MR052C222MAATR1
Order 'cap cer 2200pf 200v x7r 20% rad - MR052C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C222MAATR1-ND.
CAP CER 470PF 200V X7R 20% RAD - MR052C471MAA
Order 'cap cer 470pf 200v x7r 20% rad - MR052C471MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471MAA-ND.
CAP CER 4700PF 200V X7R 20% RAD - MR052C472MAATR1
Order 'cap cer 4700pf 200v x7r 20% rad - MR052C472MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C472MAATR1-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102MAA
Send this link via E-Mail
Help With This Screen
