Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT

Digi-Key Part Number MR052C102KAT-ND
Price Break
1000
Unit Price
.29575
Extended Price
295.75
Manufacturer Part NumberMR052C102KAT
DescriptionCAP CER 1000PF 200V X7R 10% RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR052C102KAT
VendorAVX Corp.
CategoryCapacitors
Other Names MR052C102KAT
MR052C102KAT

MR052C102KAT Specification Sheet

Image of CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT

CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT (MR052C102KAT-ND)

Related parts:
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102KAT-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
 Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 100V X7R 10% RAD - AR211C102K4R
 Order 'cap cer 1000pf 100v x7r 10% rad - AR211C102K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4499-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAA
 Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAA-ND.
CAP CER 1000PF 50V X7R 10% RAD - MR045C102KAATR1
 Order 'cap cer 1000pf 50v x7r 10% rad - MR045C102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR045C102KAATR1-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAAAP2
 Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAAAP2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051C102KAAAP2-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAA
 Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051C102KAA-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR1
 Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051C102KAATR1-ND.
CAP CER 1000PF 100V X7R 10% RAD - MR051C102KAATR2
 Order 'cap cer 1000pf 100v x7r 10% rad - MR051C102KAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051C102KAATR2-ND.
CAP CER 100PF 200V X7R 10% RAD - MR052C101KAA
 Order 'cap cer 100pf 200v x7r 10% rad - MR052C101KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C101KAA-ND.
CAP CER 1000PF 200V X7R 5% RAD - MR052C102JAA
 Order 'cap cer 1000pf 200v x7r 5% rad - MR052C102JAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102JAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
 Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
 Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR052C102MAATR1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1 Next: CAP CER 1000PF 200V X7R 1206 - 12062C102JAT2A