CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1 - Capacitors
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAATR1
| Digi-Key Part Number | MR052C102KAATR1-ND |
2500 |
.29600 |
Extended Price
740.00 |
| Manufacturer Part Number | MR052C102KAATR1 | |||
| Description | CAP CER 1000PF 200V X7R 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAATR1
| Technical/Catalog Information | MR052C102KAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052C102KAATR1 MR052C102KAATR1 |
MR052C102KAATR1 Specification Sheet
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1 (MR052C102KAATR1-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAATR1CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAATR1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAATR1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAAAP1
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAAAP1-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAA
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAA-ND.
CAP CER 1000PF 200V X7R 10% RAD - MR052C102KAT
Order 'cap cer 1000pf 200v x7r 10% rad - MR052C102KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102KAT-ND.
CAP CER 1000PF 200V X7R 10% 0603 - LD032C102KAB2A
Order 'cap cer 1000pf 200v x7r 10% 0603 - LD032C102KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD032C102KAB2A-ND.
CAP CER 1000PF 200V X7R 10% 0805 - LD052C102KAB2A
Order 'cap cer 1000pf 200v x7r 10% 0805 - LD052C102KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052C102KAB2A-ND.
CAP CER 1000PF 200V X7R 5% RAD - MR052C102JAA
Order 'cap cer 1000pf 200v x7r 5% rad - MR052C102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102JAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAA
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAA-ND.
CAP CER 1000PF 200V X7R 20% RAD - MR052C102MAATR1
Order 'cap cer 1000pf 200v x7r 20% rad - MR052C102MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C102MAATR1-ND.
CAP CER 1.0UF 200V X7R 10% RAD - MR082C105KAA
Order 'cap cer 1.0uf 200v x7r 10% rad - MR082C105KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR082C105KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAA
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAA-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAK
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAK-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAN
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAN-ND.
CAP CER 1000PF 200V X7R AXIAL - SA102C102KAR
Order 'cap cer 1000pf 200v x7r axial - SA102C102KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA102C102KAR-ND.
CAP CER 1000PF 200V X7R 0805 - 08052C102K4T2A
Order 'cap cer 1000pf 200v x7r 0805 - 08052C102K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C102K4T2A-ND.
Options for 1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052C102KAATR1
Send this link via E-Mail
Help With This Screen
