Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN RECEPT 100POS VERT 30AU PCB - 121496-4

Digi-Key Part Number 121496-4-ND
Price Break
1
25
100
500
Unit Price
78.72000
65.60000
52.48000
43.55840
Extended Price
78.72
1640.00
5248.00
21779.20
Manufacturer Part Number121496-4
DescriptionCONN RECEPT 100POS VERT 30AU PCB
Quantity Available 314
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information121496-4
VendorTyco Electronics Amp
CategoryConnectors
ColorNatural
Connector TypeReceptacle, Socket
Contact FinishGold
Contact Finish Thickness30µin (0.76µm)
FeaturesBoard Guide, Ground Bus (Plane)
Height Above Board1.075" (27.31mm)
Height Stacking (Mating)1.225", 1.533" (31.12mm, 38.94mm)
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Positions 100
Number of Rows2
PackagingTray
Pitch0.050" (1.27mm)
Row Spacing0.100" (2.54mm)
TerminationSolder
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 121496 4
1214964

121496-4 Specification Sheet

Image of CONN RECEPT 100POS VERT 30AU PCB - 121496-4

CONN RECEPT 100POS VERT 30AU PCB - 121496-4 (121496-4-ND)

Related parts :
CONN RECEPT 100POS VERT 30AU PCB - 121496-4
 Order 'conn recept 100pos vert 30au pcb - 121496-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 121496-4-ND.
CONN RECEPT 100POS VERT DUAL PCB - 177983-4
 Order 'conn recept 100pos vert dual pcb - 177983-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177983-4-ND.
CONN RECEPT 100POS VERT DUAL PCB - 5177983-4
 Order 'conn recept 100pos vert dual pcb - 5177983-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5177983-4-ND.
CONN RECEPT 50POS RTANG 30AU PCB - 532825-4
 Order 'conn recept 50pos rtang 30au pcb - 532825-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532825-4-ND.
CONN PLUG 140 POS VERT 30AU PCB - 532448-4
 Order 'conn plug 140 pos vert 30au pcb - 532448-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 532448-4-ND.
CONN RECEPT 120POS VERT DUAL PCB - 177983-5
 Order 'conn recept 120pos vert dual pcb - 177983-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 177983-5-ND.
CONN PLUG 100POS VERT .8MM SMD - 179029-4
 Order 'conn plug 100pos vert .8mm smd - 179029-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-4-ND.
CONN RECEPT 80POS VERT DUAL PCB - 5177983-3
 Order 'conn recept 80pos vert dual pcb - 5177983-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5177983-3-ND.
CONN RECEPT 120POS VERT DUAL PCB - 5177983-5
 Order 'conn recept 120pos vert dual pcb - 5177983-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5177983-5-ND.
CONN RECEPT 100POS VERT .05 GOLD - 786554-9
 Order 'conn recept 100pos vert .05 gold - 786554-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 786554-9-ND.
CONN RECEPT VERT 100POS 30AU PCB - 536254-4
 Order 'conn recept vert 100pos 30au pcb - 536254-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536254-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536272-4
 Order 'conn plug vert 100 pos 30au pcb - 536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536272-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 536274-4
 Order 'conn plug vert 100 pos 30au pcb - 536274-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 536274-4-ND.
CONN PLUG VERT 100 POS 30AU PCB - 5536272-4
 Order 'conn plug vert 100 pos 30au pcb - 5536272-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5536272-4-ND.
CONN PLUG 114 POS VERT 30AU PCB - 1-767007-0
 Order 'conn plug 114 pos vert 30au pcb - 1-767007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-767007-0-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN RECEPT 100POS VERT .050" - 15-92-1100 Next: CONN RECEPT 100POS VERT DUAL PCB - 177983-4