680pF Ceramic Capacitor AVX Corporation Radial 200V MR052A681GAA
CAP CER 680PF 200V NP0 5% RAD - MR052A681GAA - Capacitors
| Digi-Key Part Number | MR052A681GAA-ND |
1000 |
2.30475 |
Extended Price
2304.75 |
| Manufacturer Part Number | MR052A681GAA | |||
| Description | CAP CER 680PF 200V NP0 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052A681GAA
| Technical/Catalog Information | MR052A681GAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 680pF |
| Voltage - Rated | 200V |
| Tolerance | ±2% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052A681GAA MR052A681GAA |
MR052A681GAA Specification Sheet
CAP CER 680PF 200V NP0 5% RAD - MR052A681GAA (MR052A681GAA-ND) - Capacitors
Related parts 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052A681GAA680pF Ceramic Capacitor AVX Corporation Radial 200V MR052A681GAA
Order 'cap cer 680pf 200v np0 5% rad - MR052A681GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A681GAA-ND.
680pF Ceramic Capacitor AVX Corporation Axial 200V MA302A681JAA
Order 'cap cer 680pf 200v np0 axial - MA302A681JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A681JAA-ND.
680pF Ceramic Capacitor AVX Corporation Axial 200V MA302A681JAC
Order 'cap cer 680pf 200v np0 axial - MA302A681JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A681JAC-ND.
680pF Ceramic Capacitor AVX Corporation Axial 200V MA302A681KAA
Order 'cap cer 680pf 200v np0 axial - MA302A681KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A681KAA-ND.
680pF Ceramic Capacitor AVX Corporation Radial 100V MR051A681JAATR1
Order 'cap cer 680pf 100v np0 5% rad - MR051A681JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A681JAATR1-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052A102JAA
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAA-ND.
1000pF Ceramic Capacitor AVX Corporation Radial 200V MR052A102JAATR1
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAATR1-ND.
150pF Ceramic Capacitor AVX Corporation Radial 200V MR052A151JAAAP1
Order 'cap cer 150pf 200v np0 5% rad - MR052A151JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A151JAAAP1-ND.
270pF Ceramic Capacitor AVX Corporation Radial 200V MR052A271JAA
Order 'cap cer 270pf 200v np0 5% rad - MR052A271JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A271JAA-ND.
330pF Ceramic Capacitor AVX Corporation Radial 200V MR052A331JAAAP1
Order 'cap cer 330pf 200v np0 5% rad - MR052A331JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A331JAAAP1-ND.
430pF Ceramic Capacitor AVX Corporation Radial 200V MR052A431JAA
Order 'cap cer 430pf 200v np0 5% rad - MR052A431JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A431JAA-ND.
680pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A681FAT2A
Order 'cap cer 680pf 200v np0 1206 - 12062A681FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A681FAT2A-ND.
680pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A681GAT2A
Order 'cap cer 680pf 200v np0 1206 - 12062A681GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A681GAT2A-ND.
680pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062A681KAT2A
Order 'cap cer 680pf 200v np0 1206 - 12062A681KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A681KAT2A-ND.
680pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 200V 12102A681KAT2A
Order 'cap cer 680pf 200v np0 1210 - 12102A681KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102A681KAT2A-ND.
Options for 680pF Ceramic Capacitor AVX Corporation Radial 200V MR052A681GAA
Send this link via E-Mail
Help With This Screen
