CAP CER 68PF 200V NP0 5% RADIAL - MR052A680JAATR1 - Capacitors
| Digi-Key Part Number | MR052A680JAATR1-ND |
2500 |
2.11600 |
Extended Price
5290.00 |
| Manufacturer Part Number | MR052A680JAATR1 | |||
| Description | CAP CER 68PF 200V NP0 5% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR052A680JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052A680JAATR1 MR052A680JAATR1 |
MR052A680JAATR1 Specification Sheet
CAP CER 68PF 200V NP0 5% RADIAL - MR052A680JAATR1 (MR052A680JAATR1-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 200V NP0 5% RADIAL - MR052A680JAATR1
Order 'cap cer 68pf 200v np0 5% radial - MR052A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680JAATR1-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAAAP1
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAAAP1-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAA
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAA-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAATR1
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAATR1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAAAP1
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAAAP1-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAA
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAA-ND.
CAP CER 10PF 200V NP0 5% RADIAL - MR052A100JAATR1
Order 'cap cer 10pf 200v np0 5% radial - MR052A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A100JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAAAP1
Order 'cap cer 100pf 200v np0 5% radial - MR052A101JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAAAP1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAA
Order 'cap cer 100pf 200v np0 5% radial - MR052A101JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAA-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR1
Order 'cap cer 100pf 200v np0 5% radial - MR052A101JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR1-ND.
CAP CER 100PF 200V NP0 5% RADIAL - MR052A101JAATR2
Order 'cap cer 100pf 200v np0 5% radial - MR052A101JAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101JAATR2-ND.
CAP CER 12PF 200V NP0 5% RADIAL - MR052A120JAATR1
Order 'cap cer 12pf 200v np0 5% radial - MR052A120JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A120JAATR1-ND.
CAP CER 15PF 200V NP0 5% RADIAL - MR052A150JAA
Order 'cap cer 15pf 200v np0 5% radial - MR052A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A150JAA-ND.
CAP CER 15PF 200V NP0 5% RADIAL - MR052A150JAATR1
Order 'cap cer 15pf 200v np0 5% radial - MR052A150JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A150JAATR1-ND.
CAP CER 18PF 200V NP0 5% RADIAL - MR052A180JAATR1
Order 'cap cer 18pf 200v np0 5% radial - MR052A180JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180JAATR1-ND.
Send this link via E-Mail
Help With This Screen