CAP CER 68PF 200V NP0 1% RADIAL - MR052A680FAA - Capacitors
| Digi-Key Part Number | MR052A680FAA-ND |
1000 |
2.50775 |
Extended Price
2507.75 |
| Manufacturer Part Number | MR052A680FAA | |||
| Description | CAP CER 68PF 200V NP0 1% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR052A680FAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 68pF |
| Voltage - Rated | 200V |
| Tolerance | ±1% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052A680FAA MR052A680FAA |
MR052A680FAA Specification Sheet
CAP CER 68PF 200V NP0 1% RADIAL - MR052A680FAA (MR052A680FAA-ND) - Capacitors
Related parts Capacitors :CAP CER 68PF 200V NP0 1% RADIAL - MR052A680FAA
Order 'cap cer 68pf 200v np0 1% radial - MR052A680FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680FAA-ND.
CAP CER 100PF 200V NP0 1% RADIAL - MR052A101FAATR1
Order 'cap cer 100pf 200v np0 1% radial - MR052A101FAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101FAATR1-ND.
CAP CER 15PF 200V NP0 1% RADIAL - MR052A150FHA
Order 'cap cer 15pf 200v np0 1% radial - MR052A150FHA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A150FHA-ND.
CAP CER 56PF 200V NP0 1% RADIAL - MR052A560FAA
Order 'cap cer 56pf 200v np0 1% radial - MR052A560FAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A560FAA-ND.
CAP CER 68PF 200V NP0 2% RADIAL - MR052A680GAA
Order 'cap cer 68pf 200v np0 2% radial - MR052A680GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680GAA-ND.
CAP CER 68PF 200V NP0 5% RADIAL - MR052A680JAATR1
Order 'cap cer 68pf 200v np0 5% radial - MR052A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A680JAATR1-ND.
CAP CER 6.8PF 200V NP0 RADIAL - MR052A6R8DAA
Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAA-ND.
CAP CER 6.8PF 200V NP0 RADIAL - MR052A6R8DAATR1
Order 'cap cer 6.8pf 200v np0 radial - MR052A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A6R8DAATR1-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR122A6R8DAR
Order 'cap cer 6.8pf 200v np0 radial - SR122A6R8DAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR122A6R8DAR-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAA
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAA-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAATR1
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAATR1-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8CAR
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8CAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8CAR-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8DAA
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAA-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8DAATR1
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR1-ND.
CAP CER 6.8PF 200V NP0 RADIAL - SR152A6R8DAATR2
Order 'cap cer 6.8pf 200v np0 radial - SR152A6R8DAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR152A6R8DAATR2-ND.
Send this link via E-Mail
Help With This Screen