CONN RECEPT 64POS AU BRD/BRD 1MM - 120521-1 - Connectors
| Digi-Key Part Number | 120521-1-ND |
1 25 100 500 |
6.27000 5.22520 4.18000 3.46940 |
Extended Price
6.27 130.63 418.00 1734.70 |
| Manufacturer Part Number | 120521-1 | |||
| Description | CONN RECEPT 64POS AU BRD/BRD 1MM | |||
| Quantity Available | 1286 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 120521-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Outer Shroud Contacts |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.039" (1.00mm) |
| Features | Board Guide |
| Packaging | Bulk |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
120521 1 1205211 |
120521-1 Specification Sheet
CONN RECEPT 64POS AU BRD/BRD 1MM - 120521-1 (120521-1-ND) - Connectors
Related parts Connectors :CONN RECEPT 64POS AU BRD/BRD 1MM - 120521-1
Order 'conn recept 64pos au brd/brd 1mm - 120521-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120521-1-ND.
CONN PLUG 64 POS AU BRD/BRD 1MM - 120527-1
Order 'conn plug 64 pos au brd/brd 1mm - 120527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 120527-1-ND.
CONN PLUG 64POS DL BRD/BRD VERT - 5120527-1
Order 'conn plug 64pos dl brd/brd vert - 5120527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97407TR-ND.
CONN RCPT 64POS DL BRD/BRD VERT - 5120521-1
Order 'conn rcpt 64pos dl brd/brd vert - 5120521-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97408TR-ND.
CONN PLUG 64POS DL BRD/BRD VERT - 5120527-1
Order 'conn plug 64pos dl brd/brd vert - 5120527-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97407CT-ND.
CONN RCPT 64POS DL BRD/BRD VERT - 5120521-1
Order 'conn rcpt 64pos dl brd/brd vert - 5120521-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97408CT-ND.
CONN RECEPT 64POS 1MM FH VERT - 1-5120603-1
Order 'conn recept 64pos 1mm fh vert - 1-5120603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5120603-1-ND.
CONN RECEPT 110 POS VERT 2MM PCB - 106773-1
Order 'conn recept 110 pos vert 2mm pcb - 106773-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106773-1-ND.
CONN RECEPT 125 POS VERT 2MM PCB - 106774-1
Order 'conn recept 125 pos vert 2mm pcb - 106774-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106774-1-ND.
CONN RECEPT 55 POS VERT 2MM PCB - 106775-1
Order 'conn recept 55 pos vert 2mm pcb - 106775-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 106775-1-ND.
CONN RECEPT RT ANG 55POS 2MM PCB - 352346-1
Order 'conn recept rt ang 55pos 2mm pcb - 352346-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 352346-1-ND.
CONN RECEPT 88 POS RTANG 2MM PCB - 646446-1
Order 'conn recept 88 pos rtang 2mm pcb - 646446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 646446-1-ND.
CONN RECEPT RT/A 2MM 24POS 30AU - 5536507-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536507-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31562-ND.
CONN RECEPT RT/A 2MM 24POS 30AU - 5536510-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536510-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31567-ND.
CONN RECEPT RT/A 2MM 24POS 30AU - 5536511-1
Order 'conn recept rt/a 2mm 24pos 30au - 5536511-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31571-ND.
Send this link via E-Mail
Help With This Screen