CAP CER 470PF 200V NP0 10% RAD - MR052A471KAA - Capacitors
| Digi-Key Part Number | MR052A471KAA-ND |
1000 |
1.72550 |
Extended Price
1725.50 |
| Manufacturer Part Number | MR052A471KAA | |||
| Description | CAP CER 470PF 200V NP0 10% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR052A471KAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052A471KAA MR052A471KAA |
MR052A471KAA Specification Sheet
CAP CER 470PF 200V NP0 10% RAD - MR052A471KAA (MR052A471KAA-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 200V NP0 10% RAD - MR052A471KAA
Order 'cap cer 470pf 200v np0 10% rad - MR052A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A471KAA-ND.
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAA
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAA-ND.
CAP CER 470PF 200V X7R 10% RAD - MR052C471KAT
Order 'cap cer 470pf 200v x7r 10% rad - MR052C471KAT' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052C471KAT-ND.
CAP CER 470PF 200V NP0 AXIAL - MA302A471KAA
Order 'cap cer 470pf 200v np0 axial - MA302A471KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A471KAA-ND.
CAP CER 100PF 200V NP0 10% RAD - MR052A101KAA
Order 'cap cer 100pf 200v np0 10% rad - MR052A101KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A101KAA-ND.
CAP CER 120PF 200V NP0 10% RAD - MR052A121KAATR1
Order 'cap cer 120pf 200v np0 10% rad - MR052A121KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A121KAATR1-ND.
CAP CER 18PF 200V NP0 10% RAD - MR052A180KAA
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAA-ND.
CAP CER 18PF 200V NP0 10% RAD - MR052A180KAATR1
Order 'cap cer 18pf 200v np0 10% rad - MR052A180KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A180KAATR1-ND.
CAP CER 22PF 200V NP0 10% RAD - MR052A220KAATR1
Order 'cap cer 22pf 200v np0 10% rad - MR052A220KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A220KAATR1-ND.
CAP CER 220PF 200V NP0 10% RAD - MR052A221KAAAP1
Order 'cap cer 220pf 200v np0 10% rad - MR052A221KAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A221KAAAP1-ND.
CAP CER 220PF 200V NP0 10% RAD - MR052A221KAATR1
Order 'cap cer 220pf 200v np0 10% rad - MR052A221KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A221KAATR1-ND.
CAP CER 27PF 200V NP0 10% RAD - MR052A270KAATR1
Order 'cap cer 27pf 200v np0 10% rad - MR052A270KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A270KAATR1-ND.
CAP CER 33PF 200V NP0 10% RAD - MR052A330KAA
Order 'cap cer 33pf 200v np0 10% rad - MR052A330KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A330KAA-ND.
CAP CER 82PF 200V NP0 10% RAD - MR052A820KAA
Order 'cap cer 82pf 200v np0 10% rad - MR052A820KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A820KAA-ND.
CAP CER 2200PF 200V NP0 10% RAD - MR062A222KAA
Order 'cap cer 2200pf 200v np0 10% rad - MR062A222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR062A222KAA-ND.
Send this link via E-Mail
Help With This Screen
