CONN PLUG 200POS VERT .8MM SMD - 1-179029-0 - Connectors
| Digi-Key Part Number | 1-179029-0-ND |
500 |
7.92000 |
Extended Price
3960.00 |
| Manufacturer Part Number | 1-179029-0 | |||
| Description | CONN PLUG 200POS VERT .8MM SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-179029-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Plug, Center Strip Contacts |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Guide |
| Packaging | Tube |
| Contact Finish Thickness | 8µin (0.20µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 179029 0 11790290 |
1-179029-0 Specification Sheet
CONN PLUG 200POS VERT .8MM SMD - 1-179029-0 (1-179029-0-ND) - Connectors
Related parts Connectors :CONN PLUG 200POS VERT .8MM SMD - 1-179029-0
Order 'conn plug 200pos vert .8mm smd - 1-179029-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-179029-0-ND.
CONN PLUG 114POS VERT .025 SMD - 1-5767007-0
Order 'conn plug 114pos vert .025 smd - 1-5767007-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99291-ND.
CONN PLUG 76POS VERT .025 SMD - 1-5767003-0
Order 'conn plug 76pos vert .025 smd - 1-5767003-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99274-ND.
CONN PLUG 114POS VERT .025 SMD - 1-5767005-0
Order 'conn plug 114pos vert .025 smd - 1-5767005-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99279-ND.
CONN PLUG 200POS VERT BRD/BRD - 1-6123002-0
Order 'conn plug 200pos vert brd/brd - 1-6123002-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-6123002-0-ND.
CONN PLUG 40POS VERT .8MM SMD - 179029-1
Order 'conn plug 40pos vert .8mm smd - 179029-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-1-ND.
CONN PLUG 60POS VERT .8MM SMD - 179029-2
Order 'conn plug 60pos vert .8mm smd - 179029-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-2-ND.
CONN PLUG 100POS VERT .8MM SMD - 179029-4
Order 'conn plug 100pos vert .8mm smd - 179029-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-4-ND.
CONN PLUG 140POS VERT .8MM SMD - 179029-6
Order 'conn plug 140pos vert .8mm smd - 179029-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-6-ND.
CONN PLUG 160POS VERT .8MM SMD - 179029-8
Order 'conn plug 160pos vert .8mm smd - 179029-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-8-ND.
CONN PLUG 180POS VERT .8MM SMD - 179029-9
Order 'conn plug 180pos vert .8mm smd - 179029-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 179029-9-ND.
CONN HEADER 10POS VERT TIN SMD - 1-1445052-0
Order 'conn header 10pos vert tin smd - 1-1445052-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1445052-0-ND.
CONN PLUG 190POS VERT .025 SMD - 1-5767007-2
Order 'conn plug 190pos vert .025 smd - 1-5767007-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99284-ND.
CONN PLUG 228POS VERT .025 SMD - 1-5767007-3
Order 'conn plug 228pos vert .025 smd - 1-5767007-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99285-ND.
CONN PLUG 266POS VERT .025 SMD - 1-5767007-4
Order 'conn plug 266pos vert .025 smd - 1-5767007-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99286-ND.
Send this link via E-Mail
Help With This Screen