CONN RCPT 50POS DUAL STACKING - 1-173145-4 - Connectors
| Digi-Key Part Number | 1-173145-4-ND |
35 |
12.12000 |
Extended Price
424.20 |
| Manufacturer Part Number | 1-173145-4 | |||
| Description | CONN RCPT 50POS DUAL STACKING | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-173145-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Gold |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Press-Fit |
| Contact Finish Thickness | 8µin (0.20µm) |
| Number of Positions | 50 |
| Contact Type | Female Socket |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 173145 4 11731454 |
1-173145-4 Specification Sheet
CONN RCPT 50POS DUAL STACKING - 1-173145-4 (1-173145-4-ND) - Connectors
Related parts Connectors :CONN RCPT 50POS DUAL STACKING - 1-173145-4
Order 'conn rcpt 50pos dual stacking - 1-173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-173145-4-ND.
CONN RCPT 50POS DL STACKING GOLD - 173145-4
Order 'conn rcpt 50pos dl stacking gold - 173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 173145-4-ND.
CONN RCPT 50POS DUAL STR UNSEAL - 530745-4
Order 'conn rcpt 50pos dual str unseal - 530745-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 530745-4-ND.
CONN RCPT 30POS DUAL STACK OUTER - 2-173145-4
Order 'conn rcpt 30pos dual stack outer - 2-173145-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-4-ND.
CONN RCPT 50POS DUAL SEALED T/H - 1-530745-5
Order 'conn rcpt 50pos dual sealed t/h - 1-530745-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-530745-5-ND.
CONN RCPT 34POS DUAL STACK INNER - 2-173145-2
Order 'conn rcpt 34pos dual stack inner - 2-173145-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-2-ND.
CONN RCPT 60POS DUAL STACK OUTER - 2-173145-7
Order 'conn rcpt 60pos dual stack outer - 2-173145-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-173145-7-ND.
CONN RCPT 50POS DUAL .100 GOLD - 147340-1
Order 'conn rcpt 50pos dual .100 gold - 147340-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147340-1-ND.
CONN HOUSING 28POS DUAL TIN - 1-119790-4
Order 'conn housing 28pos dual tin - 1-119790-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-119790-4-ND.
CONN RCPT HOUSING 11POS .100 - 1-88859-4
Order 'conn rcpt housing 11pos .100 - 1-88859-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-88859-4-ND.
CONN RCPT 32POS .031 GOLD - 1-1445297-4
Order 'conn rcpt 32pos .031 gold - 1-1445297-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1445297-4-ND.
CONN HEADER 26POS DUAL STACKING - 1-146490-3
Order 'conn header 26pos dual stacking - 1-146490-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146490-3-ND.
CONN HEADER 20POS DUAL STACKING - 1-146506-0
Order 'conn header 20pos dual stacking - 1-146506-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146506-0-ND.
CONN HEADER 24POS DUAL STACKING - 1-146506-2
Order 'conn header 24pos dual stacking - 1-146506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-146506-2-ND.
CONN RCPT 8POS DUAL VERT SMD - 147102-4
Order 'conn rcpt 8pos dual vert smd - 147102-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 147102-4-ND.
Send this link via E-Mail
Help With This Screen