CAP CER 270PF 200V NP0 5% RAD - MR052A271JAA - Capacitors
270pF Ceramic Capacitor AVX Corporation Radial 200V MR052A271JAA
| Digi-Key Part Number | MR052A271JAA-ND |
1000 |
2.11575 |
Extended Price
2115.75 |
| Manufacturer Part Number | MR052A271JAA | |||
| Description | CAP CER 270PF 200V NP0 5% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 270pF Ceramic Capacitor AVX Corporation Radial 200V MR052A271JAA
| Technical/Catalog Information | MR052A271JAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 270pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR052A271JAA MR052A271JAA |
MR052A271JAA Specification Sheet
CAP CER 270PF 200V NP0 5% RAD - MR052A271JAA (MR052A271JAA-ND) - Capacitors
Related parts 270pF Ceramic Capacitor AVX Corporation Radial 200V MR052A271JAACAP CER 270PF 200V NP0 5% RAD - MR052A271JAA
Order 'cap cer 270pf 200v np0 5% rad - MR052A271JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A271JAA-ND.
CAP CER 270PF 200V NP0 0805 - 08052A271JAT2A
Order 'cap cer 270pf 200v np0 0805 - 08052A271JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A271JAT2A-ND.
CAP CER 270PF 200V NP0 1206 - 12062A271JAT2A
Order 'cap cer 270pf 200v np0 1206 - 12062A271JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A271JAT2A-ND.
CAP CER 270PF 200V NP0 1210 - 12102U271JAT2A
Order 'cap cer 270pf 200v np0 1210 - 12102U271JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U271JAT2A-ND.
CAP CER 1000PF 200V NP0 5% RAD - MR052A102JAA
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAA-ND.
CAP CER 1000PF 200V NP0 5% RAD - MR052A102JAATR1
Order 'cap cer 1000pf 200v np0 5% rad - MR052A102JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A102JAATR1-ND.
CAP CER 150PF 200V NP0 5% RAD - MR052A151JAAAP1
Order 'cap cer 150pf 200v np0 5% rad - MR052A151JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A151JAAAP1-ND.
CAP CER 330PF 200V NP0 5% RAD - MR052A331JAAAP1
Order 'cap cer 330pf 200v np0 5% rad - MR052A331JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A331JAAAP1-ND.
CAP CER 430PF 200V NP0 5% RAD - MR052A431JAA
Order 'cap cer 430pf 200v np0 5% rad - MR052A431JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR052A431JAA-ND.
CAP CER 270PF 200V NP0 0805 - 08052A271FAT2A
Order 'cap cer 270pf 200v np0 0805 - 08052A271FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A271FAT2A-ND.
CAP CER 270PF 200V NP0 0805 - 08052A271GAT2A
Order 'cap cer 270pf 200v np0 0805 - 08052A271GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A271GAT2A-ND.
CAP CER 270PF 200V NP0 0805 - 08052A271KAT2A
Order 'cap cer 270pf 200v np0 0805 - 08052A271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A271KAT2A-ND.
CAP CER 270PF 200V NP0 1206 - 12062A271KAT2A
Order 'cap cer 270pf 200v np0 1206 - 12062A271KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A271KAT2A-ND.
CAP CER 270PF 200V NP0 1206 - 12062A271KAT4A
Order 'cap cer 270pf 200v np0 1206 - 12062A271KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062A271KAT4A-ND.
CAP CER 270PF 200V NP0 1210 - 12102U271FAT2A
Order 'cap cer 270pf 200v np0 1210 - 12102U271FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102U271FAT2A-ND.
Options for 270pF Ceramic Capacitor AVX Corporation Radial 200V MR052A271JAA
Send this link via E-Mail
Help With This Screen
