CONN PLUG HOUSING 32POS .8MM - 1-1375875-4
| Digi-Key Part Number | 1-1375875-4-ND |
750 |
.26095 |
Extended Price
195.71 |
| Manufacturer Part Number | 1-1375875-4 | |||
| Description | CONN PLUG HOUSING 32POS .8MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-1375875-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Color | Natural |
| Contact Termination | Crimp |
| Contact Type | Male Pin |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 2 |
| Pitch | 0.031" (0.80mm) |
| Packaging | Bulk |
| Connector Type | Plug |
| Fastening Type | - |
| Features | - |
| Number of Positions | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 1375875 4 113758754 |
1-1375875-4 Specification Sheet
CONN PLUG HOUSING 32POS .8MM - 1-1375875-4 (1-1375875-4-ND)
Related parts :CONN PLUG HOUSING 32POS .8MM - 1-1375875-4
Order 'conn plug housing 32pos .8mm - 1-1375875-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375875-4-ND.
CONN PLUG HOUSING 12POS DUAL - 1-1586018-2
Order 'conn plug housing 12pos dual - 1-1586018-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586018-2-ND.
CONN PLUG HOUSING 18POS DUAL - 1-1586018-8
Order 'conn plug housing 18pos dual - 1-1586018-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1586018-8-ND.
CONN PLUG HOUSING 2POS .163" - 1-172165-2
Order 'conn plug housing 2pos .163" - 1-172165-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172165-2-ND.
CONN PLUG HOUSING 4POS .163" - 1-172167-2
Order 'conn plug housing 4pos .163" - 1-172167-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172167-2-ND.
CONN PLUG HOUSING 12POS .163" - 1-172170-2
Order 'conn plug housing 12pos .163" - 1-172170-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-172170-2-ND.
CONN PLUG HOUSING BLOCK 104POS - 1-201692-6
Order 'conn plug housing block 104pos - 1-201692-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-201692-6-ND.
CONN PLUG HOUSING 28POS - 194280-1
Order 'conn plug housing 28pos - 194280-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 194280-1-ND.
CONN PLUG HOUSING 36POS - 204731-1
Order 'conn plug housing 36pos - 204731-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 204731-1-ND.
CONN PLUG HOUSING 4POS PANEL MT - 794550-4
Order 'conn plug housing 4pos panel mt - 794550-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794550-4-ND.
CONN PLUG HOUSING EP 1POS - 1-1123823-1
Order 'conn plug housing ep 1pos - 1-1123823-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30525-ND.
CONN PLUG 14POS PANEL MOUNT - 1-794953-4
Order 'conn plug 14pos panel mount - 1-794953-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30584-ND.
CONN PLUG 14POS FREE HANGING - 1-1586000-4
Order 'conn plug 14pos free hanging - 1-1586000-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30660-ND.
CONN PLUG 14POS .137 TIN - 1-284506-4
Order 'conn plug 14pos .137 tin - 1-284506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284506-4-ND.
CONN PLUG 13POS .197 TIN - 1-282830-4
Order 'conn plug 13pos .197 tin - 1-282830-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282830-4-ND.
Send this link via E-Mail
Help With This Screen