CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4 - Connectors
| Digi-Key Part Number | 1-1375870-4-ND |
750 |
8.12085 |
Extended Price
6090.64 |
| Manufacturer Part Number | 1-1375870-4 | |||
| Description | CONN RCPT 32POS 0.031 GOLD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 1-1375870-4 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Connector Type | Receptacle, Center Strip Contacts |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Pitch | 0.031" (0.80mm) |
| Features | Board Lock |
| Packaging | Tape & Reel (TR) |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
1 1375870 4 113758704 |
1-1375870-4 Specification Sheet
CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4 (1-1375870-4-ND) - Connectors
Related parts Connectors :CONN RCPT 32POS 0.031 GOLD SMD - 1-1375870-4
Order 'conn rcpt 32pos 0.031 gold smd - 1-1375870-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1375870-4-ND.
CONN RCPT 20POS .100 GOLD SMD - 1-147105-0
Order 'conn rcpt 20pos .100 gold smd - 1-147105-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-0-ND.
CONN RCPT 24POS .100 GOLD SMD - 1-147105-2
Order 'conn rcpt 24pos .100 gold smd - 1-147105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-2-ND.
CONN RCPT 26POS .100 GOLD SMD - 1-147105-3
Order 'conn rcpt 26pos .100 gold smd - 1-147105-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-3-ND.
CONN RCPT 30POS .100 GOLD SMD - 1-147105-5
Order 'conn rcpt 30pos .100 gold smd - 1-147105-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147105-5-ND.
CONN RCPT 30POS .100 GOLD SMD - 1-147747-5
Order 'conn rcpt 30pos .100 gold smd - 1-147747-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-147747-5-ND.
CONN HEADER 14POS DUAL GOLD SMD - 1-794638-4
Order 'conn header 14pos dual gold smd - 1-794638-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30444CT-ND.
CONN HEADER 14POS DUAL GOLD SMD - 1-794638-4
Order 'conn header 14pos dual gold smd - 1-794638-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30444TR-ND.
CONN RCPT 32POS .031 GOLD - 1-1445297-4
Order 'conn rcpt 32pos .031 gold - 1-1445297-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1445297-4-ND.
CONN HEADR 14POS DL R/A GOLD SMD - 1-794628-4
Order 'conn headr 14pos dl r/a gold smd - 1-794628-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-794628-4-ND.
CONN HDR 14POS DUAL R/A GOLD SMD - 1-794629-4
Order 'conn hdr 14pos dual r/a gold smd - 1-794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A30492CT-ND.
CONN HDR 14POS DUAL R/A GOLD SMD - 1-794629-4
Order 'conn hdr 14pos dual r/a gold smd - 1-794629-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30492TR-ND.
CONN RCPT 114POS VERT .025 SMD - 2-5767004-4
Order 'conn rcpt 114pos vert .025 smd - 2-5767004-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A99290-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23011CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23011TR-ND.
Send this link via E-Mail
Help With This Screen