Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1 - Capacitors

Digi-Key Part Number MR051C222MAATR1-ND
Price Break
7500
Unit Price
.18900
Extended Price
1417.50
Manufacturer Part NumberMR051C222MAATR1
DescriptionCAP CER 2200PF 100V X7R 20% RAD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationMR051C222MAATR1
VendorAVX Corporation
CategoryCapacitors
Capacitance2200pF
Voltage - Rated 100V
Tolerance±20%
Package / CaseRadial
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing0.2" (5.08mm)
Operating Temperature-55°C ~ 125°C
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MR051C222MAATR1
MR051C222MAATR1

MR051C222MAATR1 Specification Sheet

Image of CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1

CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1 (MR051C222MAATR1-ND) - Capacitors

Related parts Capacitors :
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1
 Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAATR1-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2
 Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAAAP2-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAA
 Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAA-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
 Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA
 Order 'cap cer 100pf 100v x7r 20% rad - MR051C101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101MAA-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
 Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAAAP2
 Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAAAP2-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAA
 Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR1
 Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR1-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR2
 Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR2-ND.
CAP CER 220PF 100V X7R 20% RAD - MR051C221MAAAP2
 Order 'cap cer 220pf 100v x7r 20% rad - MR051C221MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C221MAAAP2-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAA
 Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAA-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAATR1
 Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAATR1-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAATR2
 Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAATR2-ND.
CAP CER 0.022UF 100V X7R 20% RAD - MR051C223MAAAP1
 Order 'cap cer 0.022uf 100v x7r 20% rad - MR051C223MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C223MAAAP1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2 Next: CAP CER 2200PF 100V X7R 5% 0603 - 06031C222JAZ2A