CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2 - Capacitors
| Digi-Key Part Number | MR051C222MAAAP2-ND |
3000 |
.18900 |
Extended Price
567.00 |
| Manufacturer Part Number | MR051C222MAAAP2 | |||
| Description | CAP CER 2200PF 100V X7R 20% RAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR051C222MAAAP2 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 2200pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | Radial |
| Temperature Coefficient | X7R |
| Packaging | Tape & Box (TB) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR051C222MAAAP2 MR051C222MAAAP2 |
MR051C222MAAAP2 Specification Sheet
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2 (MR051C222MAAAP2-ND) - Capacitors
Related parts Capacitors :CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAAAP2
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAAAP2-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAA
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAA-ND.
CAP CER 2200PF 100V X7R 20% RAD - MR051C222MAATR1
Order 'cap cer 2200pf 100v x7r 20% rad - MR051C222MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222MAATR1-ND.
CAP CER 2200PF 50V X7R 20% RAD - MR045C222MAA
Order 'cap cer 2200pf 50v x7r 20% rad - MR045C222MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045C222MAA-ND.
CAP CER 100PF 100V X7R 20% RAD - MR051C101MAA
Order 'cap cer 100pf 100v x7r 20% rad - MR051C101MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C101MAA-ND.
CAP CER 1000PF 100V X7R 20% RAD - MR051C102MAA
Order 'cap cer 1000pf 100v x7r 20% rad - MR051C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C102MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAAAP2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAAAP2-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAA
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAA-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR1
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR1-ND.
CAP CER 10000PF 100V X7R 20% RAD - MR051C103MAATR2
Order 'cap cer 10000pf 100v x7r 20% rad - MR051C103MAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C103MAATR2-ND.
CAP CER 220PF 100V X7R 20% RAD - MR051C221MAAAP2
Order 'cap cer 220pf 100v x7r 20% rad - MR051C221MAAAP2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C221MAAAP2-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAA
Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAA-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAATR1
Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAATR1-ND.
CAP CER 2200PF 100V X7R 10% RAD - MR051C222KAATR2
Order 'cap cer 2200pf 100v x7r 10% rad - MR051C222KAATR2' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C222KAATR2-ND.
CAP CER 0.022UF 100V X7R 20% RAD - MR051C223MAAAP1
Order 'cap cer 0.022uf 100v x7r 20% rad - MR051C223MAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C223MAAAP1-ND.
Send this link via E-Mail
Help With This Screen