CAP CER 6.8PF 100V NP0 RADIAL - MR051A6R8DAA - Capacitors
| Digi-Key Part Number | MR051A6R8DAA-ND |
1000 |
1.81650 |
Extended Price
1816.50 |
| Manufacturer Part Number | MR051A6R8DAA | |||
| Description | CAP CER 6.8PF 100V NP0 RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MR051A6R8DAA |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.8pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.5pF |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Bulk |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR051A6R8DAA MR051A6R8DAA |
MR051A6R8DAA Specification Sheet
CAP CER 6.8PF 100V NP0 RADIAL - MR051A6R8DAA (MR051A6R8DAA-ND) - Capacitors
Related parts Capacitors :CAP CER 6.8PF 100V NP0 RADIAL - MR051A6R8DAA
Order 'cap cer 6.8pf 100v np0 radial - MR051A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A6R8DAA-ND.
CAP CER 6.8PF 100V NP0 RADIAL - MR041A6R8DAA
Order 'cap cer 6.8pf 100v np0 radial - MR041A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A6R8DAA-ND.
CAP CER 6.8PF 100V NP0 RADIAL - SR071A6R8DAATR1
Order 'cap cer 6.8pf 100v np0 radial - SR071A6R8DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR071A6R8DAATR1-ND.
CAP CER 6.8PF 100V NP0 RADIAL - SR151A6R8CAA
Order 'cap cer 6.8pf 100v np0 radial - SR151A6R8CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A6R8CAA-ND.
CAP CER 6.8PF 100V NP0 RADIAL - SR151A6R8DAA
Order 'cap cer 6.8pf 100v np0 radial - SR151A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A6R8DAA-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAAAP1
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAAAP1-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAA
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAA-ND.
CAP CER 68PF 100V NP0 5% RADIAL - MR051A680JAATR1
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAATR1-ND.
CAP CER 6.8PF 100V DISC RADIAL - 5AK6R8CAAAI
Order 'cap cer 6.8pf 100v disc radial - 5AK6R8CAAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK6R8CAAAI-ND.
CAP CER 6.8PF 100V DISC RADIAL - 5AK6R8CDAAI
Order 'cap cer 6.8pf 100v disc radial - 5AK6R8CDAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK6R8CDAAI-ND.
CAP CER 6.8PF 100V DISC RADIAL - 5AK6R8DDAAI
Order 'cap cer 6.8pf 100v disc radial - 5AK6R8DDAAI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 5AK6R8DDAAI-ND.
CAP CER 6.8PF 100V NP0 AXIAL - MA101A6R8DAA
Order 'cap cer 6.8pf 100v np0 axial - MA101A6R8DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A6R8DAA-ND.
CAP CER 1000PF 100V NP0 RADIAL - MR041A102GAA
Order 'cap cer 1000pf 100v np0 radial - MR041A102GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A102GAA-ND.
CAP CER 3.3PF 100V NP0 RADIAL - MR041A3R3CAA
Order 'cap cer 3.3pf 100v np0 radial - MR041A3R3CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A3R3CAA-ND.
CAP CER 4.7PF 100V NP0 RADIAL - MR041A4R7DAA
Order 'cap cer 4.7pf 100v np0 radial - MR041A4R7DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041A4R7DAA-ND.
Send this link via E-Mail
Help With This Screen