Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 33PF 100V NP0 10% RAD - MR051A330KAATR1

Digi-Key Part Number MR051A330KAATR1-ND
Price Break
2500
Unit Price
1.72600
Extended Price
4315.00
Manufacturer Part NumberMR051A330KAATR1
DescriptionCAP CER 33PF 100V NP0 10% RAD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMR051A330KAATR1
VendorAVX Corp.
CategoryCapacitors
Other Names MR051A330KAATR1
MR051A330KAATR1

MR051A330KAATR1 Specification Sheet

Image of CAP CER 33PF 100V NP0 10% RAD - MR051A330KAATR1

CAP CER 33PF 100V NP0 10% RAD - MR051A330KAATR1 (MR051A330KAATR1-ND)

Related parts:
CAP CER 33PF 100V NP0 10% RAD - MR051A330KAATR1
 Order 'cap cer 33pf 100v np0 10% rad - MR051A330KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A330KAATR1-ND.
CAP CER 100PF 100V NP0 10% RAD - AR211A101K4R
 Order 'cap cer 100pf 100v np0 10% rad - AR211A101K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4495-ND.
CAP CER 1000PF 100V NP0 10% RAD - AR211A102K4R
 Order 'cap cer 1000pf 100v np0 10% rad - AR211A102K4R' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-4496-ND.
CAP CER 10PF 100V NP0 10% RAD - MR051A100KAATR1
 Order 'cap cer 10pf 100v np0 10% rad - MR051A100KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A100KAATR1-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAA
 Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A101KAA-ND.
CAP CER 100PF 100V NP0 10% RAD - MR051A101KAATR1
 Order 'cap cer 100pf 100v np0 10% rad - MR051A101KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A101KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAA
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A102KAA-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR1
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A102KAATR1-ND.
CAP CER 1000PF 100V NP0 10% RAD - MR051A102KAATR2
 Order 'cap cer 1000pf 100v np0 10% rad - MR051A102KAATR2' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A102KAATR2-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAA
 Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A121KAA-ND.
CAP CER 120PF 100V NP0 10% RAD - MR051A121KAT
 Order 'cap cer 120pf 100v np0 10% rad - MR051A121KAT' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A121KAT-ND.
CAP CER 15PF 100V NP0 10% RAD - MR051A150KAATR1
 Order 'cap cer 15pf 100v np0 10% rad - MR051A150KAATR1' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A150KAATR1-ND.
CAP CER 150PF 100V NP0 10% RAD - MR051A151KAA
 Order 'cap cer 150pf 100v np0 10% rad - MR051A151KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A151KAA-ND.
CAP CER 18PF 100V NP0 10% RAD - MR051A180KAA
 Order 'cap cer 18pf 100v np0 10% rad - MR051A180KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A180KAA-ND.
CAP CER 1800PF 100V NP0 10% RAD - MR051A182KAA
 Order 'cap cer 1800pf 100v np0 10% rad - MR051A182KAA' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number MR051A182KAA-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 33PF 100V NP0 10% 1206 - LD061A330KAB2A Next: CAP CER 33PF 100V NP0 1206 - 12061A330FAT2A