27pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAATR1
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAATR1 - Capacitors
| Digi-Key Part Number | MR051A270JAATR1-ND |
2500 |
1.81700 |
Extended Price
4542.50 |
| Manufacturer Part Number | MR051A270JAATR1 | |||
| Description | CAP CER 27PF 100V NP0 5% RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 27pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAATR1
| Technical/Catalog Information | MR051A270JAATR1 |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 27pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | Radial |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | 0.2" (5.08mm) |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Through Hole |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MR051A270JAATR1 MR051A270JAATR1 |
MR051A270JAATR1 Specification Sheet
CAP CER 27PF 100V NP0 5% RADIAL - MR051A270JAATR1 (MR051A270JAATR1-ND) - Capacitors
Related parts 27pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAATR127pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAATR1
Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A270JAATR1-ND.
27pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAA
Order 'cap cer 27pf 100v np0 5% radial - MR051A270JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A270JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 100V MR051A100JAA
Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100JAA-ND.
10pF Ceramic Capacitor AVX Corporation Radial 100V MR051A100JAATR1
Order 'cap cer 10pf 100v np0 5% radial - MR051A100JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A100JAATR1-ND.
12pF Ceramic Capacitor AVX Corporation Radial 100V MR051A120JAAAP1
Order 'cap cer 12pf 100v np0 5% radial - MR051A120JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A120JAAAP1-ND.
15pF Ceramic Capacitor AVX Corporation Radial 100V MR051A150JAA
Order 'cap cer 15pf 100v np0 5% radial - MR051A150JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A150JAA-ND.
18pF Ceramic Capacitor AVX Corporation Radial 100V MR051A180JAA
Order 'cap cer 18pf 100v np0 5% radial - MR051A180JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A180JAA-ND.
22pF Ceramic Capacitor AVX Corporation Radial 100V MR051A220JAAAP1
Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAAAP1-ND.
22pF Ceramic Capacitor AVX Corporation Radial 100V MR051A220JAA
Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAA-ND.
22pF Ceramic Capacitor AVX Corporation Radial 100V MR051A220JAATR1
Order 'cap cer 22pf 100v np0 5% radial - MR051A220JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A220JAATR1-ND.
39pF Ceramic Capacitor AVX Corporation Radial 100V MR051A390JAA
Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 100V MR051A390JAATR1
Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAATR1-ND.
47pF Ceramic Capacitor AVX Corporation Radial 100V MR051A470JAATR1
Order 'cap cer 47pf 100v np0 5% radial - MR051A470JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A470JAATR1-ND.
56pF Ceramic Capacitor AVX Corporation Radial 100V MR051A560JAAAP1
Order 'cap cer 56pf 100v np0 5% radial - MR051A560JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A560JAAAP1-ND.
68pF Ceramic Capacitor AVX Corporation Radial 100V MR051A680JAAAP1
Order 'cap cer 68pf 100v np0 5% radial - MR051A680JAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A680JAAAP1-ND.
Options for 27pF Ceramic Capacitor AVX Corporation Radial 100V MR051A270JAATR1
Send this link via E-Mail
Help With This Screen
